有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 复卷 | 1 | CNY104.390 | CNY104.39 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY104.390 (CNY117.9607) |
| 10+ | CNY81.780 (CNY92.4114) |
| 25+ | CNY76.070 (CNY85.9591) |
| 50+ | CNY73.480 (CNY83.0324) |
| 100+ | CNY70.890 (CNY80.1057) |
| 250+ | CNY69.480 (CNY78.5124) |
产品信息
产品概述
ISL99227IRZ-T is an ISL99227 smart power stage (SPS) module. This has integrated high accuracy current and temperature monitors that can be fed back to the controller and doubler to complete a multiphase DC/DC system. This simplify design and increase performance by eliminating the DCR sensing network and associated thermal compensation. Light-load efficiency is supported through a dedicated LFET control pin. It features a 3.3V compatible, 5.0V compatible tri-state PWM input that, working together with Intersil’s multiphase PWM controllers, provides a robust solution in the event of abnormal operating conditions. It also improves system performance and reliability with integrated fault protection of UVLO, over-temperature, and overcurrent. Application includes high frequency and high efficiency VRM and VRD, core, graphic, and memory regulators for microprocessors, high density VR for server, networking, and cloud computing, and POL DC/DC converters and video gaming consoles.
- 60A current rating, 3.3V PWM input
- Input range from +4.5V to +18V
- ISL99227 with 3.3V compatible tri-state PWM input
- Downslope current sensing, ±3% accuracy current monitor (IMON) with REFIN input
- 8mV/°C temperature monitor with OT flag, dedicated low-side FET control input
- Comprehensive fault protection for high system reliability
- High-side FET short and overcurrent protection, over-temperature protection
- VCC and VIN undervoltage lockout (UVLO)
- Open-drain fault reporting output, up to 2MHz switching frequency
- 32 Ld PQFN package, temperature range from -40 to +85°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
智能功率级模块
60A
-
QFN
32引脚
-
2MHz
85°C
MSL 3 - 168小时
QFN
4.5V
18V
-
-
QFN
-
-40°C
-
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书