需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY34.720 | CNY34.72 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY34.720 (CNY39.2336) |
| 10+ | CNY31.260 (CNY35.3238) |
| 25+ | CNY29.410 (CNY33.2333) |
| 50+ | CNY27.320 (CNY30.8716) |
| 100+ | CNY25.460 (CNY28.7698) |
| 250+ | CNY24.540 (CNY27.7302) |
| 500+ | CNY23.840 (CNY26.9392) |
产品概述
MPQ4360 is a configurable-frequency, synchronous, step-down switching converter with integrated, internal high-side and low-side power MOSFETs. The device provides up to 6A of highly efficient output current, with current mode control for fast loop response. The wide 3.3V to 40V input voltage range accommodates a variety of step-down applications in an automotive input environment. High power conversion efficiency across the wide load range is achieved by scaling down the switching frequency under light-load conditions to reduce the switching and gate driving losses. An open-drain power good signal indicates that the output is within 95% to 105% of its nominal voltage. Frequency foldback helps prevent inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation. The MPQ4360 is available in a QFN-20 (4mmx4mm) package. Applications include automotive infotainment, automotive clusters, automotive telematics and industrial power systems.
- High duty cycle and low-dropout mode are provided for automotive cold-crank conditions
- 100ns minimum on time, multi-phase capability
- Junction temperature operation from -40°C to +150°C, AEC-Q100 grade 1 qualified
- Increased battery life, 22μA quiescent current with switching, 1.7μA shutdown mode quiescent current
- AAM increases efficiency under light loads, external soft start, hiccup overcurrent protection (OCP)
- High performance for improved thermals, internal 50mohm high-side and 22mohm low-side MOSFET
- Optimized for EMC/EMI, 350KHz to 1000KHz configurable fSW
- Power good output, up to 2.2MHz configurable fSW for VOUT ≥5V car battery applications
- Symmetric VIN pinout, synchronize to external clock, out-of-phase synchronized clock out
- CISPR25 class 5 compliant, MeshConnectTM flip-chip package
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
3.3V
6A
38V
20引脚
-
MPQ4360
40V
815mV
QFN
2.45MHz
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书