需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY31.630 | CNY31.63 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY31.630 (CNY35.7419) |
| 10+ | CNY23.770 (CNY26.8601) |
| 25+ | CNY21.870 (CNY24.7131) |
| 50+ | CNY20.790 (CNY23.4927) |
| 100+ | CNY19.710 (CNY22.2723) |
| 250+ | CNY18.670 (CNY21.0971) |
| 500+ | CNY17.990 (CNY20.3287) |
| 1000+ | CNY17.470 (CNY19.7411) |
产品概述
TDA21535AUMA1 is a 35A OptiMOS™ power stage with integrated current sense. It contains a low quiescent-current synchronous buck gate-driver IC co-packaged with high-side and low-side MOSFETs and an active diode structure that achieves low Vsd similar to a Schottky with very little reverse recovery charge. This power stage forms a complete low voltage, high power DC/DC regulator when used with Infineon multiphase controller ICs. The internal MOSFET current sense algorithm with temperature compensation achieves superior current sense accuracy versus best-in-class controller-based inductor DCR sense methods. Operation at a switching frequency as high as 1.5MHz enables high-performance transient response, allowing reduction of output inductance and output capacitance while maintaining industry-leading efficiency. Potential applications are high frequency, low profile DC/DC converters, voltage regulators for CPUs, GPUs, DDR memory arrays, computing servers, telecom, datacom, and graphics.
- Higher efficiency at the lower output voltages enabled by the gate driver and MOSFET combination
- Accurate current reporting to improve system level performance
- Current and temperature fault monitoring for a more robust system
- Bootstrap capacitor under-voltage monitoring and auto-replenishment for a more robust system
- Input voltage (Vin) range of 4.25V to 16V, VCC and VDRV supply of 4.25V to 5.5V
- High-side MOSFET short detection and flag, auto-sleep and deep-sleep mode for power saving
- Cycle-by-cycle over current protection and fault flag, thermal shutdown
- Compatible with 3.3V tri-state PWM input
- On-chip MOSFET current sensing and reporting with 5µA/A gain
- PQFN package, -40 to 125°C temperature range
技术规格
4.25V
35A
5.5V
28引脚
-
TDA21535
16V
2.25mV
PQFN
1.5MHz
-
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书