打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:39 周
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY37.690 | CNY37.69 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY37.690 (CNY42.5897) |
| 10+ | CNY28.720 (CNY32.4536) |
| 25+ | CNY26.430 (CNY29.8659) |
| 50+ | CNY25.170 (CNY28.4421) |
| 100+ | CNY23.910 (CNY27.0183) |
| 250+ | CNY22.850 (CNY25.8205) |
| 500+ | CNY22.780 (CNY25.7414) |
| 1000+ | CNY21.480 (CNY24.2724) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
BD9G500UEFJ-LAE2 is a BD9G500UEFJ-LA buck DC/DC converter with built-in low on-resistance high-side power MOSFET. It is capable of providing current of up to 5A. Current mode architecture provides fast transient response and simple phase compensation setup. The operating frequency is adjustable from 100kHz to 650kHz. It includes over current protection, thermal shutdown protection, over voltage protection. Application includes industrial equipment, power supply for FA’s industrial device, communications power systems.
- Input voltage range from 7V to 76V, reference voltage accuracy is 1.0V±1.0%
- Typical high-side MOSFET ON-resistance is 100mohm, input absolute maximum rating is 80V
- Long time support product for industrial applications
- Wide input voltage range, integrated high-side MOSFET
- Current mode control, adjustable frequency
- Soft start function, under voltage lockout
- HTSOP-J8 package
- Operating temperature range from -40°C to +125°C
技术规格
输入电压最小值
7V
输出电流
5A
输出电压最大值
73.72V
产品范围
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
输入电压最大值
76V
输出电压最小值
1V
直流直流转换器芯片封装
HTSOP-J
芯片标号
BD9G500
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
税则号:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000318