需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY242.380 (CNY273.8894) |
| 5+ | CNY211.090 (CNY238.5317) |
| 10+ | CNY179.810 (CNY203.1853) |
| 25+ | CNY179.380 (CNY202.6994) |
| 50+ | CNY174.810 (CNY197.5353) |
产品概述
MPM3690-20A is a dual 13A output power module that offers a complete power solution with excellent load and line regulation. The MPM3690-20A supports an input range between 4V and 16V and an output range between 0.6V and 3.3V. The voltage of the MPM3690-20’s two outputs can be set separately via a single resistor at each output. It is also pin-compatible with the MPM3690-30A (dual 18A output) and MPM3690-50A (dual 25A output) power modules. The MPM3690-20A adopts MPS’s proprietary, multi-phase constant-on-time (MCOT) control which provides ultra-fast transient response and minimizes the output capacitance. It integrates a monolithic DC/DC converter, power inductor and other passive components. It is available in a BGA (16mm x 16mm x 5.18mm) package. Typical applications include telecom and networking equipment, industrial equipment, FPGA and ASIC power systems.
- 3.2V to 16V input voltage range with external 3.3V VCC bias
- Ultra-fast transient enabled by COT control
- Adjustable switching frequency, adjustable soft-start time
- Overcurrent and overvoltage protection
- Differential remote sense for both output channels
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
SMD-144,模块
16V
BGA
13A
3.3V
-
MPM3690-20 Series
No SVHC (19-Jan-2021)
4V
2输出
144引脚
600mV
800kHz
125°C
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书