需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY14.100 (CNY15.933) |
| 25+ | CNY11.740 (CNY13.2662) |
| 100+ | CNY11.210 (CNY12.6673) |
产品概述
The MCP1252-33X50I/MS is an inductor less, positive-regulated charge pump DC/DC Converter. The devices generate a regulated fixed (3.3 or 5V) or adjustable output voltage. They are specifically designed for applications requiring low noise and high efficiency and are able to deliver up to 120mA output current. The devices allow the input voltage to be lower or higher than the output voltage, by automatically switching between buck/boost operation. These charge pumps operate at a switching frequency of 650kHz and feature power saving shutdown pins, short-circuit protection, thermal shutdown and power-good pins that report out-of-regulation conditions.
- Low 60µA supply current in no load conditions
- High 2.5% voltage accuracy (on fixed voltage outputs)
- High 650kHz operation to avoid interference with IF bands
- Logic level shutdown control reduces current consumption to 0.1µA during standby operation
- Power-good output indicator with hysteresis
- Thermal shutdown protection with hysteresis
- Short-circuit protection
- Soft-start circuitry to minimize inrush current
警告
静电敏感设备, 在处理设备时请采取适当的预防措施.
技术规格
MSOP
120mA
-
2V
降压、升压
-40°C
-
No SVHC (04-Feb-2026)
8引脚
3.3V
-
5.5V
表面安装
85°C
MSL 1 -无限制
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书