有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15.010 (CNY16.9613) |
| 25+ | CNY14.710 (CNY16.6223) |
| 100+ | CNY14.410 (CNY16.2833) |
产品概述
The MCP1651R-E/MS is a 750kHz gated Oscillator Boost Controller for high-power, portable applications, it can deliver 5W of power to the load while consuming only 120µA of quiescent current at no load. The MCP1651 can operate over a wide input voltage range (2.0 to 5.5V) to accommodate multiple primary-cell and single-cell Li-Ion battery-powered applications, in addition to 2.8, 3.3 and 5.0V regulated input voltages. An internal gated oscillator makes the MCP1651 ideal for space-limited designs. High switching frequency minimizes the size of the external inductor and capacitor, saving board space and cost. The internal oscillator operates at two different duty cycles depending on the level of the input voltage. By changing duty cycle in this fashion, the peak input current is reduced at high input voltages, reducing output ripple voltage and electrical stress on power train components.
- 560/440mA Output current
- Adaptable duty cycle for battery or wide-input, voltage-range applications
- Capable of SEPIC and Flyback topologies
- Shutdown control with IQ <lt/>0.1µA (typical)
- Voltage feedback tolerance (0.6%, typical)
- Peak current limit feature
技术规格
滞后控制
2.7V
1输出
1
8引脚
升压
125°C
-
No SVHC (04-Feb-2026)
MSOP
5.5V
5.5V
80%
MSOP
750kHz
-40°C
-
MSL 1 -无限制
AEC-Q100
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书