需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY6.870 | CNY6.87 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6.870 (CNY7.7631) |
| 10+ | CNY4.440 (CNY5.0172) |
| 100+ | CNY3.640 (CNY4.1132) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.360 (CNY3.7968) |
| 2500+ | CNY3.230 (CNY3.6499) |
| 5000+ | CNY3.150 (CNY3.5595) |
产品概述
NCP1239LD100R2G is a fixed-frequency current‐mode controller for a flyback converter. This fixed-frequency current-mode controller features a high-voltage start-up current source to provide a quick and lossless power-on sequence. This function greatly simplifies the design of the auxiliary supply and the VCC capacitor by activating the internal start-up current source to supply the controller during start-up, transients, latch, stand-by, etc. With a supply range upto 35V, the controller hosts a jittered 100KHz switching circuitry operated in peak current mode control. When the power on the secondary side starts to decrease, the controller automatically folds back its switching frequency down to a minimum level of 26KHz. It is used in applications such as AC-DC converters for TVs, set-top boxes and printers, offline adapters for notebooks and netbooks.
- Adjustable over power protection circuit, high-voltage current source with brown-out detection
- Internal slope compensation, internal fixed soft-start, pre-short ready for latched OCP versions
- Frequency jittering in normal and frequency foldback modes, extremely low no-load standby power
- 64ms timer-based short-circuit protection with auto-recovery or latched operation
- Latched OVP/OTP input for improved robustness, 35V VCC operation
- ±500mA peak source/sink drive capability, internal thermal shutdown
- 128 OCP timer, 25.5V Vcc OVP threshold, latch Vcc OVP protection
- Latch fault pin protection, 68ms BO timer, 4ms soft start time
- Disable DSS function, peak source current is 500mA typical at (DRV high state, VDRV = 0V)
- Storage temperature range from -60°C to 150°C, 7-lead SOIC package
技术规格
电流模式控制
9.4V
80%
7引脚
反激式
150°C
-
-
-
8V
1输出
SOIC
100kHz
-
-
No SVHC (25-Jun-2025)
SOIC
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书