需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY37.780 (CNY42.6914) |
| 10+ | CNY36.880 (CNY41.6744) |
| 25+ | CNY35.970 (CNY40.6461) |
| 50+ | CNY35.070 (CNY39.6291) |
| 100+ | CNY34.160 (CNY38.6008) |
| 250+ | CNY33.260 (CNY37.5838) |
| 500+ | CNY32.350 (CNY36.5555) |
产品信息
产品概述
The LM5088MH-2/NOPB is a high-voltage non-synchronous Buck Controller features all the necessary functions to implement an efficient high voltage buck converter using a minimum number of external components. The LM5088 can be configured to operate over an ultra-wide input voltage range of 4.5 to 75V. This easy to use controller includes a level shifted gate driver capable of controlling an external N-channel buck switch. The control method is based upon peak current-mode control utilizing an emulated current ramp. The use of an emulated control ramp reduces noise sensitivity of the pulse-width modulation circuit, allowing reliable control of very small duty cycles necessary in high input voltage/low output voltage applications. The LM5088 switching frequency is programmable from 50kHz to 1MHz. The LM5088-2 provides a versatile restart timer for overload protection.
- Emulated current mode control
- Drives external high-side N-channel MOSFET
- Low IQ shutdown and standby modes
- High duty cycle ratio feature for reduced dropout voltage
- Hiccup timer for overload protection
- Reference accuracy
- Wide bandwidth error amplifier
- Single resistor oscillator frequency setting
- Oscillator synchronization capability
- Programmable soft-start
- High voltage, low dropout bias regulator
- Thermal shutdown protection
- Green product and no Sb/Br
技术规格
电流模式控制
13V
95%
16引脚
降压
125°C
-
No SVHC (27-Jun-2018)
HTSSOP
8.3V
1输出
HTSSOP
1MHz
-40°C
-
MSL 1 -无限制
-
1输出
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书