需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY35.190 | CNY35.19 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY35.190 (CNY39.7647) |
| 10+ | CNY26.730 (CNY30.2049) |
| 25+ | CNY24.680 (CNY27.8884) |
| 50+ | CNY23.500 (CNY26.555) |
| 100+ | CNY22.320 (CNY25.2216) |
| 250+ | CNY21.180 (CNY23.9334) |
| 500+ | CNY20.840 (CNY23.5492) |
| 1000+ | CNY20.490 (CNY23.1537) |
产品概述
NCV81277AMNTXG is a 4/3/2/1 phase buck controller with PWM_VID and I²C interface. It is a multiphase synchronous controller optimized for new generation computing and graphics processors. The device is capable of driving up to 4 phases and incorporates differential voltage and phase current sensing, adaptive voltage positioning and PWM_VID interface to provide and accurately regulated power for computer or graphic controllers. The integrated power saving interface (PSI) allows for the processors to set the controller in one of three modes, i.e. all phases on, dynamic phases shedding or fixed low phase count mode, to obtain high efficiency in light-load conditions. The dual edge PWM multiphase architecture ensures fast transient response and good dynamic current balance. Typical applications include GPU and CPU power, automotive applications.
- Compliant with NVIDIA® OVR4+ specifications, supports up to 4 Phases
- 4.5V to 20V supply voltage range, 250KHz to 1.2MHz switching frequency (4 Phase)
- Power good output
- Under voltage protection, over voltage protection, over current protection
- Per phase over current p\protection
- Startup into pre-charged loads while avoiding false OVP
- Configurable adaptive voltage positioning (AVP)
- High performance operational error amplifier
- True differential current balancing sense amplifiers for each phase
- QFNW40 package, operating temperature range from -40°C to +105°C
技术规格
电流模式控制
20V
-
40引脚
同步降压 (降压)
105°C
AEC-Q100
AEC-Q100
1输出
4.5V
1输出
WQFN-EP
1.2MHz
-40°C
-
No SVHC (04-Feb-2026)
WQFN-EP
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书