需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY37.320 | CNY37.32 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY37.320 (CNY42.1716) |
| 10+ | CNY28.410 (CNY32.1033) |
| 25+ | CNY26.200 (CNY29.606) |
| 50+ | CNY24.990 (CNY28.2387) |
| 100+ | CNY23.770 (CNY26.8601) |
| 250+ | CNY22.620 (CNY25.5606) |
| 500+ | CNY21.870 (CNY24.7131) |
| 1000+ | CNY21.640 (CNY24.4532) |
产品信息
产品概述
XDPP1100Q024XUMA1 is a highly integrated and programmable digital power supply controller. This device offers advanced power control solutions for a wide variety of DC-DC power applications using isolated and non-isolated topologies. This device has a unique architecture that includes many optimized power-processing digital blocks to enhance the performance of Isolated DC-DC converters, reduce external components, and minimize firmware development efforts. For advanced power conversion and monitoring, this device also provides an accurate telemetry and power management bus (PMBus™) interface for system communication. It is used in applications such as isolated/ non-isolated DC-DC brick modules, intermediate bus converters, non-isolated buck-boost converters, optimized power supplies for telecom infrastructure, standard 48V to 12V isolated DC-DC converters, smart power systems for industrial applications.
- Programmable to support one or two fully digital controlled voltage rails
- High performance, low latency digital hardware control loop
- 200MHz edge detection comparator, low latency protection comparators for OVP and UVP
- Low latency protection comparators for OCP and positive/negative peak current limit
- Adjustable phase shift between outputs, PWMx remappable, cycle-by-cycle duty-cycle matching
- Adjustable dead-time between pairs for both rising and falling edges
- Voltage mode, peak current mode, constant current mode, constant power mode
- Feed forward compensation without primary voltage sensing
- SR negative current protection, feedback open loop protection, programmable blanking time
- Junction temperature range from -40°C to 150°C, 24-pin VQFN package
技术规格
电流模式控制
3.63V
99.6%
24引脚
升压, 降压, 降压-升压
125°C
-
-
6输出
2.97V
1输出
VQFN
2MHz
-40°C
-
No SVHC (25-Jun-2025)
VQFN
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书