需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY12.480 | CNY12.48 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY12.480 (CNY14.1024) |
| 10+ | CNY8.400 (CNY9.492) |
| 50+ | CNY7.950 (CNY8.9835) |
| 100+ | CNY7.490 (CNY8.4637) |
| 250+ | CNY6.930 (CNY7.8309) |
| 500+ | CNY6.500 (CNY7.345) |
| 1000+ | CNY6.400 (CNY7.232) |
| 2500+ | CNY6.260 (CNY7.0738) |
产品信息
产品概述
The LM234DT is a 3-terminal adjustable Current Source IC characterized by an operating current range of 10000, 1 an excellent current regulation a wide dynamic voltage range of 1 to 10V. The current is determined by an external resistor without requiring other external components. Reverse voltages of up to 20V will only draw a current of several microamperes. This enables the circuit to operate as a rectifier and as a source of current in AC applications. The simplest external resistor connection generates a current with approximately 0.33%/°C temperature dependence. Zero drift can be obtained by adding an additional resistor and a diode to the external circuit.
- Operates from 1 to 40V
- 0.02%/V Current regulation
- 1µA to 10mA Programmable
- ±3% Initial accuracy
技术规格
电流
1V
40V
-25°C
-
SOIC
SOIC
8引脚
3%
-
-
No SVHC (25-Jun-2025)
电流源
± 3%
-25°C
100°C
100°C
-
SOIC
8引脚
-25°C 至 +100°C
100°C
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Morocco
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书