需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY12.050 (CNY13.6165) |
| 10+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY7.560 (CNY8.5428) |
| 100+ | CNY7.100 (CNY8.023) |
| 250+ | CNY6.680 (CNY7.5484) |
| 500+ | CNY6.420 (CNY7.2546) |
| 1000+ | CNY5.960 (CNY6.7348) |
| 2500+ | CNY5.850 (CNY6.6105) |
产品概述
LM234Z-6/NOPB is a 3-terminal adjustable current source featuring a 10,000:1 range in operating current, excellent current regulation, and a wide dynamic voltage range of 1V to 40V. Current is established with one external resistor and no other parts are required. The initial current accuracy is ±3%. The LM134 is a true floating current source with no separate power supply connections. In addition, reverse-applied voltages of up to 20V will draw only a few dozen microamperes of current, allowing the devices to act as both a rectifier and current source in AC applications. The sense voltage used to establish the operating current in the LM134 is 64mV at 25°C and is directly proportional to absolute temperature (°K). Applications for the current sources include bias networks, surge protection, low power reference, ramp generation, LED driver, and temperature sensing.
- Operates from 1V to 40V, true 2-terminal operation
- 3% max set current error at (10μA ≤ ISET ≤ 1mA)
- Effective shunt capacitance is 15pF typical
- Programmable from 1μA to 10mA
- Average change in set current with input voltage is 0.02%/V typ at (1.5 ≤ V+ ≤ 5V)
- Operating temperature range from -25°C to 100°C
- 3-pin TO-92 package
技术规格
电流源
40V
10mA
3引脚
-25°C 至 +100°C
-
No SVHC (27-Jun-2018)
10mA
30V
1V
-
TO-92
3%
-
MSL 1 -无限制
TO-92
-
400mW
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书