需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 复卷 | 1 | CNY5.040 | CNY5.04 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 10+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.650 (CNY2.9945) |
| 500+ | CNY2.530 (CNY2.8589) |
| 1000+ | CNY2.430 (CNY2.7459) |
| 2500+ | CNY2.410 (CNY2.7233) |
| 5000+ | CNY2.220 (CNY2.5086) |
产品概述
XC6240A2638R-G is a XC6240 series charging IC for rechargeable batteries compatible with CV charging. This product consists of regulators which have achieved an ultra-low supply current of 0.8uA. The output voltage of this product is internally fixed to be compatible with the CV voltages of rechargeable battery. Even if fluctuations are taken into account, the CV voltages of rechargeable batteries will not be exceeded, so charging can be performed without concern. The addition of a diode on the input side also allows the sink current flowing from a rechargeable battery to the regulator to be suppressed to 0.24uA, which can greatly contribute to extending the battery-driven time while charging is not being performed. The CE function can turn the regulator output off and put the IC into a shutdown state where the supply current can be substantially reduced. Application includes rechargeable batteries compatible with CV charging, IoT devices and smart cards.
- Operating voltage range from 1.5V to 6.0V, output voltage is 2.63V ± 1.5%
- Maximum output current is 150mA (300mA Limit), dropout voltage is 450mV@IOUT=100mA
- Low supply current is 0.8μA, VOUT pin sink current is 0.24μA
- Stand-by current is 0.01μA, current limit protective function
- Ceramic output capacitor
- CE high active type
- USP-6B06 package
- Operating ambient temperature range from -40°C to 85°C
技术规格
钛酸锂
-
-
6V
USP-B06
-40°C
表面安装
-
No SVHC (04-Feb-2026)
-
-
1.5V
USP-B06
6引脚
85°C
-
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书