需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY57.570 | CNY57.57 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY57.570 (CNY65.0541) |
| 10+ | CNY44.380 (CNY50.1494) |
| 25+ | CNY41.050 (CNY46.3865) |
| 50+ | CNY39.260 (CNY44.3638) |
| 100+ | CNY37.470 (CNY42.3411) |
| 250+ | CNY35.640 (CNY40.2732) |
| 500+ | CNY34.050 (CNY38.4765) |
产品概述
The BQ40Z50RSMT-R1 is a Li-ion Battery Fuel (Gas) Gauge incorporating patented Impedance Track™ technology, is a fully integrated, single-chip, pack-based solution that provides a rich array of features for gas gauging, protection and authentication for 1-series, 2-series, 3-series and 4-series cell Li-ion and Li-polymer battery packs. Using its integrated high-performance analog peripherals, the BQ40Z50-R1 device measures and maintains an accurate record of available capacity, voltage, current, temperature and other critical parameters in Li-ion or Li-polymer batteries and reports this information to the system host controller over an SMBus v1.1 compatible interface. This device supports TURBO BOOST mode by providing the available max power and max current to the host system. The device also supports Battery Trip Point to send a BTP interrupt signal to the host system at the pre-set state of charge thresholds.
- High side N channel protection FET drive
- Integrated cell balancing while charging or at rest
- Sophisticated charge algorithms
- Supports TURBO BOOST mode
- Supports battery trip point (BTP)
- Diagnostic lifetime data monitor and black box recorder
- LED display
- Supports two-wire SMBus v1.1 interface
- SHA-1 Authentication
- Green product and no Sb/Br
技术规格
认证、电量计
2.2V
VQFN
系统管理总线SMBus
85°C
-
锂离子、锂聚合物
26V
32引脚
-40°C
表面安装
MSL 2 - 1年
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书