需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY18.360 (CNY20.7468) |
| 25+ | CNY18.000 (CNY20.340) |
| 100+ | CNY17.630 (CNY19.9219) |
| 120+ | CNY17.260 (CNY19.5038) |
产品概述
The MCP73213-B6SI/MF is a dual cell highly integrated Li-ion battery charge Management Controller for use in space-limited and cost-sensitive applications. The MCP73213 can accept an absolute maximum of 18V input and provides a 13V overvoltage protection. The output current can be programmable to be between 130 and 1100mA. The MCP73213 is specified over the ambient temperature range of -40 to 85°C. The MCP73213 provides specific charge algorithms for dual-cell Li-ion/Li-polymer batteries to achieve optimal capacity and safety in the shortest charging time possible. The MCP73213 employs a constant current/constant voltage charge algorithm.
- Integrated input overvoltage protection
- Integrated pass transistor
- Integrated current sense
- Integrated reverse discharge protection
- Constant current/constant voltage operation with thermal regulation
- 4.15V Under-voltage lockout (UVLO)
- 18V Absolute maximum input
- 13V Overvoltage protection (OVP)
- Preconditioning of deeply depleted cells 10% or disable
- 32 minutes or Disable integrated precondition timer
- Automatic end-of-charge control
- Factory preset charge status output - on/off or flashing
- Soft start
警告
ESD sensitive device, take proper precaution while handling the device.
技术规格
锂离子、锂聚合物
8.2V
DFN
2Cells
85°C
Linear charge management controller
No SVHC (04-Feb-2026)
4V
1.1A
10引脚
-40°C
表面安装
MSL 1 -无限制
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书