有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY28.860 | CNY28.86 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY28.860 (CNY32.6118) |
| 10+ | CNY22.090 (CNY24.9617) |
| 25+ | CNY20.040 (CNY22.6452) |
| 50+ | CNY19.170 (CNY21.6621) |
| 100+ | CNY18.290 (CNY20.6677) |
| 250+ | CNY15.240 (CNY17.2212) |
| 500+ | CNY14.710 (CNY16.6223) |
| 1000+ | CNY14.100 (CNY15.933) |
产品概述
MP2759 is a highly integrated switching charger designed for applications with 1-cell to 6-cell series Li-ion or Li-polymer battery packs. When an input power supply is present, the MP2759 charges the battery with four phases: trickle charge, pre-charge, constant current (CC) charge and constant voltage (CV) charge. The MP2759 offers input current limiting and a minimum input voltage limit function. If the input current reaches the input current limit or the input voltage drops to the minimum input voltage limit, the MP2759 automatically reduces the charge current to limit the input power. To guarantee safe operation, the MP2759 includes robust protection features such as battery overvoltage protection, battery temperature sensing and protection, thermal shutdown and a charging safety timer. The MP2759 is available in a small QFN-19 (3mmx3mm) package. Applications include industrial medical equipment, power tools, wireless speakers, robot and portable vacuum cleaners.
- 36V switching charger with power path management for 1-cell to 6-cell batteries
- Up to 3A charge current, supports several battery chemistry type with different battery reg voltages
- 1 to 6 cells in series with 3.6/4/4.1/4.15/4.2/4.35/4.4V battery regulation voltage for each cell
- Support OR selection power path management
- 0.5% battery regulation voltage accuracy
- Integrated reverse blocking FET, internal loop compensation
- Charge operation indicator, input status indicator
- Battery thermal monitoring and protection with JEITA profile
- Safety-related certification, IEC 62368-1 CB certification
- Device operates from a maximum 36VDC input voltage and hold-off up to 45V
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
锂离子、锂聚合物
3.7V
3A
QFN
19引脚
-40°C
表面安装
MSL 1 -无限制
24V
3A
QFN
6
6Cells
125°C
-
No SVHC (19-Jan-2021)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书