2. 半导体 - 集成电路 (IC)
                                                                                                3. 电源管理芯片- PMIC
                                                                                                4. 电池管理
                                                                                                5. 电池充电器集成电路
                                                                                                打印页面

                                                                                                ICC80QSGXUMA1

                                                                                                电池充电器,单电池,23 V 输入,2 mA,SOIC,8 引脚

                                                                                                INFINEON
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                INFINEON ICC80QSGXUMA1
                                                                                                制造商INFINEON
                                                                                                制造商产品编号ICC80QSGXUMA1
                                                                                                库存编号
                                                                                                复卷4063717RL
                                                                                                切割卷带4063717
                                                                                                也称为SP005731066, ICC80QSG
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:59 周

                                                                                                有货时请通知我

                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY6.870CNY6.87
                                                                                                合计 价钱 (含税) CNY6.87 (CNY7.76)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY6.870 (CNY7.7631)
                                                                                                10+CNY4.410 (CNY4.9833)
                                                                                                100+CNY3.610 (CNY4.0793)
                                                                                                500+CNY3.460 (CNY3.9098)
                                                                                                1000+CNY3.330 (CNY3.7629)
                                                                                                2500+CNY3.230 (CNY3.6499)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                INFINEON
                                                                                                制造商INFINEON
                                                                                                制造商产品编号ICC80QSGXUMA1
                                                                                                库存编号
                                                                                                复卷4063717RL
                                                                                                切割卷带4063717
                                                                                                也称为SP005731066, ICC80QSG
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电池类型-
                                                                                                输入电压23V
                                                                                                电池充电电压-
                                                                                                充电电流2mA
                                                                                                IC 外壳 / 封装SOIC
                                                                                                针脚数8引脚
                                                                                                电池数1Cells
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值150°C
                                                                                                芯片安装表面安装
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                ICC80QSG flyback controller is tailored for battery charger application to meet the required performance. This is a voltage mode controller for flyback topologies operating in quasi-resonant mode and valley switching DCM, to achieve high efficiency of power transfer across wide operating range. For battery charging application, the IC offers a wide power range as well as a comprehensive set of protections. The IC is easy to design in and requires a minimum number of external components. The gate driver current enables reasonable designs up to 130W with state-of-the-art MOSFETs. The system performance and efficiency can be optimized using Infineon CoolMOS™ P7 power MOSFETs. Integrated burst mode function allows designs with a very low standby power consumption during standby mode and very light loads. Potential applications are tailored for battery charger application up to 130W, also suited for adapter, printer, PC, TV, monitor, set-top box, audio amplifier applications up to 130W.

                                                                                                • Secondary side regulation (SSR), for battery charging current control, VCC overvoltage protection
                                                                                                • High efficiency and low electromagnetic interference (EMI) with quasi-resonant valley switching
                                                                                                • Quasi-resonant mode (QRM) operation with continuous conduction mode (CCM)
                                                                                                • Prevention and valley switching discontinuous conduction mode (DCM) in mid to light load
                                                                                                • Burst mode for very light loads and low system standby power consumption
                                                                                                • Reduced gate driver output voltage during burst mode for lower standby power
                                                                                                • Adjustable on-time mapping at valley changing position for desired max operating switching frequency
                                                                                                • Internal overtemperature protection (OTP), flyback output overvoltage protection (OVP)
                                                                                                • Primary side over-current protection (OCP), brownin, brownout protection
                                                                                                • Supports on/off control with external pull-down signal, external start-up circuit control signal

                                                                                                技术规格

                                                                                                电池类型

                                                                                                -

                                                                                                电池充电电压

                                                                                                -

                                                                                                IC 外壳 / 封装

                                                                                                SOIC

                                                                                                电池数

                                                                                                1Cells

                                                                                                工作温度最高值

                                                                                                150°C

                                                                                                产品范围

                                                                                                -

                                                                                                输入电压

                                                                                                23V

                                                                                                充电电流

                                                                                                2mA

                                                                                                针脚数

                                                                                                8引脚

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000847