1,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY24.730 | CNY24.73 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY24.730 (CNY27.9449) |
| 10+ | CNY18.500 (CNY20.905) |
| 25+ | CNY16.860 (CNY19.0518) |
| 50+ | CNY16.040 (CNY18.1252) |
| 100+ | CNY15.220 (CNY17.1986) |
| 250+ | CNY14.610 (CNY16.5093) |
| 500+ | CNY13.750 (CNY15.5375) |
| 1000+ | CNY13.150 (CNY14.8595) |
产品概述
Highly integrated, flexible switch-mode battery charger IC for a lithium-ion battery with two cells in series which is used in a wide range of portable applications. When the input power supply is present, the MP2672 operates in boost mode to charge the battery with two cells in series. When charging is enabled, the MP2672 automatically detects the battery voltage and charges the battery in three phases (pre-charge, constant-current charge, and constant-voltage charge). Other features include charge termination and auto-recharge. The MP2672 also has a narrow voltage DC (NVDC) power structure. When the battery is weak, the MP2672 regulates the system output at the minimum voltage level to power the system instantly and charge the battery via the battery FET simultaneously. The MP2672 also has cell balance function. Typical applications include portable handheld solutions, POS machines, Bluetooth speakers, E-cigarettes and general 2-cell applications.
- Boost charger with cell balance for 2-cell series lithium-Ion battery in QFN-18 package
- 4.0V to 5.75V input operation voltage, up to 14V sustainable voltage
- Up to 2A programmable charge current for battery with 2 cells in series
- Compatible with host control and standalone mode
- MOSFET cycle-by-cycle over-current protection, thermal regulation and thermal shutdown
- Built-in charging protection and programmable safety timer
- Negative temperature coefficient Pin for temperature monitoring compliant with JEITA standards
- I2C port for flexible system parameter setting and status reporting in host control mode
- Charging operation indicator in standalone mode, missing battery detection
- Preconditioning for fully depleted battery, flexible new charging cycle initiation
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
锂离子、锂聚合物
9V
QFN
2Cells
125°C
-
No SVHC (19-Jan-2021)
5V
2A
18引脚
-40°C
表面安装
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书