有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY46.970 (CNY53.0761) |
| 10+ | CNY35.860 (CNY40.5218) |
| 25+ | CNY33.540 (CNY37.9002) |
| 50+ | CNY31.230 (CNY35.2899) |
| 100+ | CNY29.810 (CNY33.6853) |
| 250+ | CNY28.400 (CNY32.092) |
| 500+ | CNY28.300 (CNY31.979) |
| 1000+ | CNY28.190 (CNY31.8547) |
产品信息
产品概述
The BQ2000PN-B5 is a switch-mode multi-chemistry Battery Charger with peak voltage detection termination. The BQ2000 is a programmable monolithic IC for fast-charge management of nickel cadmium (NiCd), nickel metal-hydride (NiMH) or lithium-ion (Li-ion) batteries in single- or multi-chemistry applications. The charger chooses the proper battery chemistry (either nickel or lithium) and proceeds with the optimal charging and termination algorithms. This process eliminates undesirable, undercharged or overcharged conditions and allows accurate and safe termination of fast charge. The charger inhibits fast charge until the battery voltage and temperature are within user-defined limits. If the battery voltage is below the low-voltage threshold, the charger uses trickle-charge to condition the battery. For NiMH batteries, the charger provides an optional top-off charge to maximize the battery capacity.
- High-frequency switching controller for efficient and simple charger design
- Pre-charge qualification for detecting shorted, damaged or overheated cells
- Fast-charge termination by peak voltage for nickel chemistries
- Programmable trickle-charge mode for reviving deeply discharged batteries
- Built-in battery removal and insertion detection
- Sleep mode for low power consumption
技术规格
锂离子、镍镉、镍氢
6V
DIP
-
70°C
-
5V
2A
8引脚
-20°C
通孔安装
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书