2. 半导体 - 集成电路 (IC)
                                                                                                3. 电源管理芯片- PMIC
                                                                                                4. 电池管理
                                                                                                5. 电池充电器集成电路
                                                                                                打印页面

                                                                                                XC6810B43H0R-G

                                                                                                电池充电充电器,单节锂离子,锂聚合物电池,5V输入,4.3 V/0.025 A充电,WLP-12

                                                                                                TOREX
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TOREX XC6810B43H0R-G
                                                                                                制造商TOREX
                                                                                                制造商产品编号XC6810B43H0R-G
                                                                                                库存编号
                                                                                                复卷4144791RL
                                                                                                切割卷带4144791
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                85 有货

                                                                                                需要更多?

                                                                                                85 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY27.320CNY27.32
                                                                                                合计 价钱 (含税) CNY27.32 (CNY30.87)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY27.320 (CNY30.8716)
                                                                                                10+CNY24.530 (CNY27.7189)
                                                                                                25+CNY23.070 (CNY26.0691)
                                                                                                50+CNY21.590 (CNY24.3967)
                                                                                                100+CNY20.110 (CNY22.7243)
                                                                                                250+CNY19.050 (CNY21.5265)
                                                                                                500+CNY17.140 (CNY19.3682)
                                                                                                1000+CNY14.430 (CNY16.3059)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TOREX
                                                                                                制造商TOREX
                                                                                                制造商产品编号XC6810B43H0R-G
                                                                                                库存编号
                                                                                                复卷4144791RL
                                                                                                切割卷带4144791
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电池类型锂离子、锂聚合物
                                                                                                输入电压5V
                                                                                                电池充电电压4.3V
                                                                                                充电电流25mA
                                                                                                IC 外壳 / 封装WLP
                                                                                                针脚数12引脚
                                                                                                电池数1Cells
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                芯片安装表面安装
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                XC6810 series is a linear charger IC for Li-ion battery with an ultra-small package compatible with a wireless charging and contact power supply. The charging current corresponds to 1mA to 25mA, and it has a current path function that supplies power to the system at the same time as charging. To realize an ultra-compact system, the battery over-discharge protection function, output Terminal Short protection function, and battery voltage monitor function or battery low voltage notification function are equipped. And the IC is equipped with a shutdown function and a wake-up function using an external push button to reduce battery consumption when the product is stored or unused. Application includes hearing aid, wireless earphones/headset wearable devices, wireless charging equipment, IoT devices, and smartcards.

                                                                                                • Input voltage range from 3.5V to 28.0V, input current limit is 110mA
                                                                                                • BAT sink current at shut down is 10nA (typical)
                                                                                                • Battery temperature monitor, current path / input current limit function
                                                                                                • Output short protection, thermal control, reverse current prevention function
                                                                                                • Safety timer of charging, UVLO function
                                                                                                • 3 temperature monitor, 4.30V charge voltage
                                                                                                • WLP-12-01 package
                                                                                                • Operating ambient temperature range from -40 to 85°C
                                                                                                • Charge enable, CSO output : battery LED indicator, OUT : always ON(current path function)
                                                                                                • Battery monitor output : 0.2 x VBAT

                                                                                                技术规格

                                                                                                电池类型

                                                                                                锂离子、锂聚合物

                                                                                                电池充电电压

                                                                                                4.3V

                                                                                                IC 外壳 / 封装

                                                                                                WLP

                                                                                                电池数

                                                                                                1Cells

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                产品范围

                                                                                                -

                                                                                                输入电压

                                                                                                5V

                                                                                                充电电流

                                                                                                25mA

                                                                                                针脚数

                                                                                                12引脚

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Japan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00001