需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY35.310 (CNY39.9003) |
| 10+ | CNY26.920 (CNY30.4196) |
| 25+ | CNY25.680 (CNY29.0184) |
产品信息
产品概述
The BQ24193RGET is a single cell USB/Adaptor Charger with narrow VDC power path. Its low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I²C serial interface with charging and system settings makes the device a truly flexible solution. The device supports a wide range of input sources, including standard USB host port, USB charging port and high power DC adapter. It takes the result from detection circuit in the system, such as USB PHY device. Complaints with USB 2.0 and USB 3.0 power spec with input current and voltage regulation. Meanwhile, meets USB On-the-Go operation power rating specification by supplying 5V on VBUS with current limit up to 1.3A. The power path management regulates the system slightly above battery voltage but does not drop below 3.5V minimum system voltage (programmable).
- Single input USB-compliant/adapter charger
- Synchronous switching MOSFETs
- Power path management
- Integrated current sensing
- Bootstrap diode
- Internal loop compensation
- Battery temperature sensing and charging safety timer
- JEITA Guideline compliant
- Thermal regulation and thermal shutdown
- Input system over-voltage protection
- MOSFET over-current protection
- Charge status outputs for LED or host processor
- Low battery leakage current and support shipping mode
- Green product and no Sb/Br
警告
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
锂离子、锂聚合物
4.208V
VQFN
1Cells
85°C
-
17V
4.5A
24引脚
-40°C
表面安装
MSL 2 - 1年
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书