需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY41.730 | CNY41.73 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY41.730 (CNY47.1549) |
| 10+ | CNY31.910 (CNY36.0583) |
| 25+ | CNY30.030 (CNY33.9339) |
产品信息
产品概述
The BQ24630RGET is a highly integrated lithium phosphate switched-mode Battery Charge Controller offers a constant-frequency synchronous switching PWM controller with high-accuracy charge current and voltage regulation, charge preconditioning, termination, adapter current regulation and charge status monitoring. The BQ24630 charges the battery in three phases: preconditioning, constant current and constant voltage. Charge is terminated when the current reaches a minimum user-selectable level. A programmable charge timer provides a safety backup. It automatically restarts the charge cycle if the battery voltage falls below an internal threshold and enters a low quiescent current sleep mode when the input voltage falls below the battery voltage.
- ±0.5% Charge voltage accuracy
- ±3% Charge current accuracy
- ±3% Adapter current accuracy
- High-accuracy voltage and current regulation
- Automatic system power selection from adapter or battery
- Internal loop compensation
- Internal soft start
- Input overvoltage protection
- Battery detection
- Charge overcurrent protection
- Battery short protection
- Battery overvoltage protection
- Thermal shutdown
- Green product and no Sb/Br
技术规格
锂
28V
QFN
7Cells
125°C
-
No SVHC (27-Jun-2018)
28V
10A
24引脚
0°C
表面安装
MSL 2 - 1年
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书