ICE3B0365JFKLA1 的替代之选
找到 1 件产品
产品概述
The ICE3B0365J is an Integrated Power Management IC, integrated with 650V avalanche rugged CoolMOS™, startup cell and fixed frequency current mode flyback PWM controller. Capable for 13.6W SMPS design. The additional features include an active burst mode operation to achieve extremely low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage startup cells that allows to quickly power up controller from the rectified line.
- Peak Current Control (Current Mode)
- 67kHz Fixed Switching Frequency with Frequency Jitter (Low EMI)
- Adjustable Blanking Window
- Active Burst Mode (Low Standby Power <lt/>100mW)
- Enhanced Integrated Protection Functions (Auto-restart)
- Accurate Peak Power Limitation
- Modulated Gate Drive
- Extremely Low Standby Power
- Very Accurate Maximum Power Control
- Low EMI Noise
警告
Due to technical requirements components may contain dangerous substances, component may only be used in life-support devices or systems with the express written approval of Infineon Technologies.
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
85VAC
DIP
10W
隔离式
-
通孔安装
150°C
-
No SVHC (25-Jun-2025)
265VAC
8引脚
反激式
650V
67kHz
-40°C
-
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书