需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY18.750 (CNY21.1875) |
| 10+ | CNY18.660 (CNY21.0858) |
| 25+ | CNY15.310 (CNY17.3003) |
| 50+ | CNY13.640 (CNY15.4132) |
| 100+ | CNY13.610 (CNY15.3793) |
| 250+ | CNY13.570 (CNY15.3341) |
| 500+ | CNY13.040 (CNY14.7352) |
| 1000+ | CNY12.780 (CNY14.4414) |
产品概述
TOPSwitch™-JX cost effectively incorporates a 725V power MOSFET, high-voltage switched current source, multi-mode PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device. It feature EcoSmart™ – energy efficient technology, high design flexibility for low system cost and extensive protection features. Typical applications includes notebook or laptop adapter, generic adapter, printer, LCD monitor, set-top box, PC or LCD TV standby, audio amplifier. It also features output overvoltage protection (OVP), line undervoltage (UV) detection prevents turn-off glitches, line overvoltage (OV) shutdown extends line surge withstand and accurate thermal shutdown with large hysteresis (OTP).
- 128W (adapter), 162W (open frame) at 230V and 80W (adapter), 120W (open frame) at 85-265V O/P power
- Energy efficient over entire load range, no-load consumption below 100mW at 265VAC
- Up to 750mW standby output power for 1W input at 230VAC
- Multi-mode PWM control maximizes efficiency at all loads
- 132KHz operation reduces transformer and power supply size
- Accurate programmable current limit, optimized line feed-forward for line ripple rejection
- Fully integrated soft-start for minimum start-up stress, frequency jittering reduces EMI filter cost
- 725V rated MOSFET, simplifies meeting design derating requirements
- Output short-circuit protection, output overcurrent protection, output overload protection
- Optimized line feed-forward for line ripple rejection
技术规格
85VAC
SIP
162W
隔离式
2.1mA
通孔安装
150°C
-
265VAC
7引脚
反激式
725V
132kHz
-40°C
TOPSwitch-JX Series
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书