需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY11.820 | CNY11.82 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11.820 (CNY13.3566) |
| 25+ | CNY11.590 (CNY13.0967) |
| 100+ | CNY11.350 (CNY12.8255) |
| 3300+ | CNY11.120 (CNY12.5656) |
产品信息
产品概述
The SR087SG-G is an adjustable offline inductorless Switching Regulator designed to operate directly from a rectified AC line. The operating principle is to turn-ON a pass transistor when the rectified AC is below the output voltage and to turn it OFF when the output voltage reaches a specific level. A linear regulator supplied by VOUT provides an additional fixed 5V output. Efficiencies of around 55% may be realized for loads up to 1W in 120VAC applications with around 50% efficiencies for loads up to 800mW in 230VAC applications. A logic-level enable input allows the SR087 to be disabled - useful when it is employed as a keep-alive power supply.
- Efficient operation without magnetic
- No high voltage capacitors
- Adjustable main output voltage
- Built-in soft start
- Additional 5V internal regulator
- Up to 100mA combined output current
- Single BOM for 120/230VAC
- Less than 200mW standby power
警告
Galvanic isolation is not provided. It is the responsibility of the designer employing the SR087 to ensure adequate safeguards are in place to protect the end user from electrical shock.
技术规格
80VAC
NSOIC
1W
-
-
表面安装
125°C
-
No SVHC (04-Feb-2026)
285VAC
8引脚
-
-
-
-40°C
-
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书