2. 半导体 - 集成电路 (IC)
                                                                                                3. 电源管理芯片- PMIC
                                                                                                4. 交流/直流离线转换器
                                                                                                打印页面

                                                                                                BM2P151X-Z

                                                                                                交流/直流转换器, 非隔离, 65 kHz, 1.05mA, 12 至 16.2 V 电源, DIP-7, -40 °C 至 105 °C

                                                                                                ROHM
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                ROHM BM2P151X-Z
                                                                                                制造商ROHM
                                                                                                制造商产品编号BM2P151X-Z
                                                                                                库存编号4180315
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                1,965 有货

                                                                                                需要更多?

                                                                                                1965 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY19.970 (CNY22.5661)
                                                                                                10+CNY12.960 (CNY14.6448)
                                                                                                50+CNY12.640 (CNY14.2832)
                                                                                                100+CNY12.310 (CNY13.9103)
                                                                                                250+CNY11.660 (CNY13.1758)
                                                                                                500+CNY11.290 (CNY12.7577)
                                                                                                1000+CNY9.920 (CNY11.2096)
                                                                                                2500+CNY9.730 (CNY10.9949)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY19.97 (CNY22.57 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                ROHM
                                                                                                制造商ROHM
                                                                                                制造商产品编号BM2P151X-Z
                                                                                                库存编号4180315
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                输入电压最小值12V
                                                                                                输入电压最大值16.2V
                                                                                                IC 外壳 / 封装DIP
                                                                                                针脚数7引脚
                                                                                                最大额定功率-
                                                                                                拓扑结构-
                                                                                                隔离非绝缘
                                                                                                电源开关额定电压650V
                                                                                                电源开关额定电流1.05mA
                                                                                                开关频率65kHz
                                                                                                芯片安装通孔安装
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值105°C
                                                                                                产品范围-
                                                                                                合规-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                BM2P151X-Z is a PWM type DC/DC converter for AC/DC. It provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolation. By a built-in start-up circuit that tolerates 650V, this IC contributes to low power consumption. A current detection resistor as internal device realizes the small power supply designs. Since a current mode control is utilized, the current can be restricted in each cycle and an excellent performance is demonstrated in the bandwidth and transient response. The switching frequency is fixed to 65KHz. A frequency hopping function is also on chip, and it contributes to low EMI. In addition, a built-in super junction MOSFET which tolerates 650V makes the design easy. It is used in application such as household appliances such as LED lights, air-conditioners and cleaners etc.

                                                                                                • PWM current mode method, frequency hopping function
                                                                                                • Burst operation at light load, Built-in 650V super junction MOSFET
                                                                                                • VCC UVLO (under voltage lockout), VCC OVP (over voltage protection)
                                                                                                • Over current detection function per cycle, soft start function
                                                                                                • VCC control voltage is 15V
                                                                                                • Maximum duty cycle is 40% typical at (Ta = 25°C)
                                                                                                • Current at switching operation is 850µA typical
                                                                                                • Current at burst operation is 450µA typical
                                                                                                • MOSFET ON resistor is 1.5 ohm typical
                                                                                                • Operating temperature is -40°C to +105°C, package style is DIP7K

                                                                                                技术规格

                                                                                                输入电压最小值

                                                                                                12V

                                                                                                IC 外壳 / 封装

                                                                                                DIP

                                                                                                最大额定功率

                                                                                                -

                                                                                                隔离

                                                                                                非绝缘

                                                                                                电源开关额定电流

                                                                                                1.05mA

                                                                                                芯片安装

                                                                                                通孔安装

                                                                                                工作温度最高值

                                                                                                105°C

                                                                                                合规

                                                                                                -

                                                                                                输入电压最大值

                                                                                                16.2V

                                                                                                针脚数

                                                                                                7引脚

                                                                                                拓扑结构

                                                                                                -

                                                                                                电源开关额定电压

                                                                                                650V

                                                                                                开关频率

                                                                                                65kHz

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Japan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001