需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY17.010 (CNY19.2213) |
| 10+ | CNY10.850 (CNY12.2605) |
| 50+ | CNY10.610 (CNY11.9893) |
| 100+ | CNY10.350 (CNY11.6955) |
| 250+ | CNY9.780 (CNY11.0514) |
| 500+ | CNY9.420 (CNY10.6446) |
| 1000+ | CNY9.120 (CNY10.3056) |
产品概述
BM2P131W-Z is a BM2Pxx1W-Z series non-isolated type PWM DC/DC converter IC with built-in switching MOSFET. The PWM type DC/DC converter for AC/DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolation. By a built-in start-up circuit that tolerates 650V, this IC contributes to low power consumption. A current detection resistor as internal device realizes the small power supply designs. Since a current mode control is utilized, the current can be restricted in each cycle and an excellent performance is demonstrated in the bandwidth and transient response. The switching frequency is fixed to 65KHz. A frequency hopping function is also on chip, and it contributes to low EMI. In addition, a built-in super junction MOSFET which tolerates 650V makes the design easy. Application includes household appliances such as LED lights, air-conditioners and cleaners.
- 650V (max) DRAIN pin, 850µA (typ) current at switching operation
- 450µA (typ) current at burst operation, 65KHz (typ) switching frequency
- 1.5ohm (typ) MOSFET ON resistor, 13V VCC control voltage
- PWM current mode method, frequency hopping function
- Burst operation at light load, built-in 650V start-up circuit
- Built-in 650V super junction MOSFET, VCC UVLO (under voltage lockout)
- VCC OVP (over voltage protection), over current detection function per cycle
- Soft start function
- DIP7K package
- Operating temperature range from -40°C to +105°C
技术规格
12V
DIP
1W
非绝缘
850µA
通孔安装
105°C
-
14.04V
7引脚
-
-
65kHz
-40°C
-
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书