需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY11.010 | CNY11.01 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11.010 (CNY12.4413) |
| 10+ | CNY9.910 (CNY11.1983) |
| 50+ | CNY9.320 (CNY10.5316) |
| 100+ | CNY8.660 (CNY9.7858) |
| 250+ | CNY8.080 (CNY9.1304) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.560 (CNY8.5428) |
| 2500+ | CNY7.410 (CNY8.3733) |
产品概述
InnoSwitch™-CE family off-line CV/CC flyback switcher IC with Integrated 650V MOSFET, sync-rect and feedback with high output current (<gt/>2A) capability dramatically simplify development and manufacturing of low-voltage, high current power supplies, particularly those in compact enclosures or with high efficiency requirements. The InnoSwitch-CE architecture is revolutionary in that devices incorporate both primary and secondary controllers, with sense elements and a safety-rated feedback mechanism into a single IC. Close component proximity and innovative use of the integrated communication link permit accurate control of both a secondary-side synchronous rectification MOSFET and optimization of primary-side MOSFET switching. This improves system reliability, maximizes efficiency across the power range from full load to low-power standby. Applications includes high current charger and adapters for mobile devices, consumer electronics − set top boxes, networking, gaming, LED.
- Output power of 20W (adapter), 25W (peak or open frame) at 85-265VAC
- Highly integrated, compact footprint EcoSmart™ energy efficient
- Advanced protection / safety features, full safety and regulatory compliance
- Incorporates flyback controller, 650V MOSFET, secondary-side sensing, sync rectification driver
- Isolation voltage <gt/>3,50VAC, FluxLink™ integrated, HIPOT-isolated, feedback link
- <lt/>10mW no-load at 230VAC when supplied by transformer bias winding
- Easily meets all global energy efficiency regulations, primary sensed output OVP
- Exceptional CV accuracy, tolerant of transformer and board component variances
- 100% production HIPOT compliance testing equivalent to 6KV DC/1 sec, reinforced insulation
- UL1577 and TUV (EN60950, EN62368) approved, EN61000-4-8 (100A/m), EN61000-4-9 (1000A/m) compliant
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
85VAC
eSOP-R16B
25W
隔离式
970µA
表面安装
105°C
-
No SVHC (21-Jan-2025)
265VAC
12引脚
反激式
650V
100kHz
-40°C
InnoSwitch-CE Series
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书