520 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY55.190 (CNY62.3647) |
| 25+ | CNY54.090 (CNY61.1217) |
| 100+ | CNY52.990 (CNY59.8787) |
| 260+ | CNY51.880 (CNY58.6244) |
产品信息
产品概述
The LAN9514-JZX is an USB 2.0 hub and 10/100 Ethernet Controller. The LAN9514 is specifically designed to provide system architects with a low-cost, power-efficient, small-footprint USB to Ethernet and multi-port USB connectivity solution. This contains a high speed USB 2.0 hub with four fully-integrated downstream USB 2.0 PHYs, an integrated upstream USB 2.0 PHY, a 10/100 Ethernet MAC/PHY controller and an EEPROM controller. It offers Microchips highest level of USB 2.0 and 10/100 Ethernet compliance and interoperability. Additionally, this device simplifies system design by leveraging the existing USB stack and reducing the PCB footprint by up to 65% compared to discrete competitive solutions. USB-based networking technology offers a cost-effective and smart design alternative to traditional PCI/PCI-Express networking solutions due to the flexibility of routing and placement of Ethernet and USB connectivity ports.
- Built-in ±8kV/15kV contact/air discharge ESD protection on both USB and Ethernet PHYs
- 24MHz Clock out provided to connect additional USB hubs
- Integrated 10/100 Ethernet MAC with full-duplex support
- Integrated 10/100 Ethernet PHY with HP Auto-MDIX
- Implements reduced power operating modes
- Integrated USB termination pull-up/pull-down resistors
- Internal short-circuit protection of USB differential signal pins
- Full- and half-duplex support with flow control
- Supports bus-powered and self-powered operation
- Automatic payload padding and pad removal
技术规格
USB 以太网控制器
3V
QFN
表面安装
70°C
LAN9514; LAN9514i
No SVHC (04-Feb-2026)
IEEE 802.3, IEEE 802.3u
3.6V
64引脚
0°C
-
MSL 3 - 168小时
LAN9514-JZX 的替代之选
找到 1 件产品
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书