有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY614.540 (CNY694.4302) |
| 5+ | CNY562.200 (CNY635.286) |
| 10+ | CNY509.860 (CNY576.1418) |
| 25+ | CNY456.960 (CNY516.3648) |
产品概述
BCM53162XMB1ILFBG is an ultra-low power TSN 1GbE/2.5GbE switch with 10GbE uplinks for automotive 2.0. This new market encompasses the technology and business shifts associated with the transition from human-controlled to autonomous driving. As part of this shift, the In-Vehicle Network (IVN) is expected to grow in bandwidth and transition from 100MbE to multi-GbE and multi-10GbE connectivity in at least two vehicle domains: advanced driver assistance system (ADAS) and backbone. The eight GPHYs can be converted to SGMII ports by placement of external PHYs. The SGMII ports on the switch (the original four and the new eight) enable the placement of the automotive 1000BASE-T1, BroadR-Reach® technology, and PHYs. Applications include next-generation ADAS, next-generation automotive backbone, next-generation drones and robots, enterprise 2.5GbE backbone solution, industrial automation switches.
- Four 1GbE/2.5GbE SGMII+ ports, two 2.5GbE/10GbE XFI/SFI ports, one 1GbE RGMII port
- Eight 100/1000BASE-T ports connecting to external, an integrated ARM Cortex-M7 CPU
- An RGMII, MII, and RvMII port to connect to an external CPU (or to be used as a 1GbE customer port)
- Cascading capability for creating a 14- to 26-port switch such as 2× 10GbE XFI + 8× 1GE/2.5GbE SGMII
- Support for time-sensitive networking (TSN) feature set with accurate clocking
- Industrial temperature grade (-40 to 85°C), automotive in-vehicle infotainment (IVI) qualified
- Advanced CFP (such as an access-list engine) that can classify up to L4 headers
- Support for VSI for explicit segregation of bridging domains
- Supports a standard Broadcom switch SDK and a light-weight RoboSwitch SDK (RSDK)
- Power-saving green technology per IEEE 802.3az energy efficient Ethernet
技术规格
千兆以太网交换机
-
FBGA
表面安装
85°C
-
IEEE 802.1Qav、IEEE 802.1Qbv、IEEE 802.1Qci、IEEE 1588v2、IEEE 802.1AS、IEEE 1588v2
-
425引脚
-40°C
-
No SVHC (23-Jan-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书