有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY188.120 (CNY212.5756) |
| 10+ | CNY151.800 (CNY171.534) |
| 25+ | CNY141.380 (CNY159.7594) |
| 50+ | CNY136.210 (CNY153.9173) |
| 100+ | CNY131.040 (CNY148.0752) |
产品概述
BCM53125SKMMLG is a highly integrated, cost-effective smart-managed Gigabit switch. This switch design is based on the field-proven, industry leading ROBO architecture. This device combines all the functions of a high-speed switch system including packet buffers, PHY transceivers, media access controllers (MACs), address management, port based rate control, and a nonblocking switch fabric into a single 65nm CMOS device. Designed to be fully compliant with the IEEE 802.3 and IEEE 802.3x specifications, including the MAC-control PAUSE frame, the BCM53125S provides compatibility with all industry-standard Ethernet, fast Ethernet, and Gigabit Ethernet (GbE) devices. It has a rich feature set suitable for not only standard GbE connectivity for desktop and laptop PCs, but also for next-generation gaming consoles, set-top boxes, networked DVD players, and home theatre receivers. It is also specifically designed for next-generation SOHO/SMB routers and gateways.
- Seven 10/100/1000 media access controllers, five-port 10/100/1000 transceivers for TX
- One GMII/RGMII/MII/RvMII/TMII/RvTMII interface for WAN management port
- Dual IMP ports support, WAN interface (port 5) to be management port-capable
- IEEE 802.1p, MAC Port, ToS, and DiffServ QoS for four queues, plus two time-sensitive queues
- Port-based VLAN, IEEE 802.1Q-based VLAN with 4K entries
- MAC-based trunking with automatic link failover, port-based rate control
- CableChecker™ with unmanaged mode support, double tagging/QinQ
- 1.2V for core and 3.3V for I/O, RGMII with option of 2.5V or 1.5V, JTAG support
- 4K entry MAC address table with automatic learning and aging
- Ambient operating temperature range from 0°C to 70°C, 186 MML package
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
千兆以太网交换机
1.14V
MLF
表面安装
70°C
-
No SVHC (12-Jan-2017)
IEEE 802.1AS, IEEE 802.1p, IEEE 802.1Q, IEEE 802.1x, IEEE 802.3, IEEE 802.3x, IEEE 802.az
1.26V
186引脚
0°C
-
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书