有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY261.960 (CNY296.0148) |
| 5+ | CNY235.850 (CNY266.5105) |
| 10+ | CNY215.740 (CNY243.7862) |
| 25+ | CNY204.560 (CNY231.1528) |
| 50+ | CNY201.010 (CNY227.1413) |
产品概述
The SPC5634MF1MLQ80 is a 32-bit automotive Microcontroller a family of system-on-chip (SoC) features high performance 90nm CMOS technology. The advanced host processor core of this automotive controller family is built on power architecture® technology. This family contains enhancements that improve the architecture’s fit in embedded applications, includes additional instruction support for digital signal processing, integrates technologies such as an enhanced time processor unit, enhanced queued ADC, CAN and an enhanced modular input-output system. This device family is a completely compatible extension to MPC5500 family. The device has a single level of memory hierarchy consisting of up to 94kB on-chip SRAM and 1.5MB of internal flash memory. The device also has an external bus interface (EBI) for ‘calibration’.
- High performance e200z335 core processor
- 32-bit Power architecture book E programmer’s model
- Single issue, 32-bit Power Architecture technology compliant CPU
- Thirty-two 64-bit general purpose registers (GPRs)
- Memory management unit (MMU)
- Separate instruction bus and load/store bus
- Advanced microcontroller bus architecture (AMBA) crossbar switch (XBAR)
- Enhanced direct memory access (eDMA) controller
- Interrupt controller (INTC)
- Frequency modulating phase-locked loop (FMPLL)
- Calibration bus interface (EBI)
- System integration unit (SIU)
- Error correction status module (ECSM)
- Boot assist module (BAM)
- Periodic interrupt timer (PIT)
- System timer module (STM)
- Software watchdog timer (SWT)
- Enhanced modular I/O system (eMIOS)
- Second-generation enhanced time processor unit (eTPU2)
- 2 Deserial serial peripheral interface modules (DSPI)
- Deserial serial interface (DSI)
- 2 Enhanced serial communication interface (eSCI) modules
- Two FlexCAN
- Nexus port controller (NPC)
- IEEE 1149.1 JTAG controller (JTAGC)
技术规格
电源架构
144引脚
114输入
32放大器
1.26V
-40°C
表面安装
MPC56xx
MPC5 Family MPC56xx Series Microcontrollers
32位
LQFP
CAN, SCI, SPI
12位
1.32V
125°C
MPC5
AEC-Q100
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书