有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY207.540 (CNY234.5202) |
| 25+ | CNY203.390 (CNY229.8307) |
| 100+ | CNY199.240 (CNY225.1412) |
| 126+ | CNY195.090 (CNY220.4517) |
产品信息
产品概述
The AT91RM9200-CJ-002 is a complete system-on-chip 32-bit Microcontroller built around the ARM920T ARM Thumb RISC processor. It incorporates a rich set of system and application peripherals and standard interfaces in order to provide a single-chip solution for a wide range of compute-intensive applications that require maximum functionality at minimum power consumption. The AT91RM9200 incorporates a high-speed on-chip SRAM workspace and a low-latency external bus interface (EBI) for seamless connection to whatever configuration of off-chip memories and memory-mapped peripherals is required by the application. The EBI incorporates controllers for synchronous DRAM (SDRAM), Burst flash and Static memories and features specific circuitry facilitating the interface for NAND flash/SmartMedia and compact flash. The advanced interrupt controller (AIC) enhances the interrupt handling performance of the ARM920T processor by providing multiple vectored, prioritized interrupt sources.
- Incorporates the ARM7TDMI ARM Thumb processor
- 200MIPS at 180MHz, memory management unit
- Low power - On VDDCORE 24.4mA in normal mode, 520µA in standby mode
- External bus interface (EBI)
- Ethernet MAC 10/100 Base-T
- USB 2.0 full speed (12Mbps) host double port
- USB 2.0 full speed (12Mbps) device port
- Multimedia card interface (MCI)
- Three synchronous serial controllers (SSC)
- Four universal synchronous/asynchronous receiver/transmitters (USARTs)
- Serial peripheral interface (SPI)
- Two 3-channel, 16-bit timers/counters (TC)
- Two-wire interface (TWI)
- IEEE® 1149.1 JTAG boundary scan on all digital pins
- Enhanced clock generator and power management controller
- Two on-chip oscillators with two PLLs
- Very slow clock operating mode and software power optimization capabilities
- Four programmable external clock signals
- System timer including periodic interrupt, watchdog and second counter
- Real-time clock with alarm interrupt
- Debug unit, two-wire UART and support for debug communication channel
- Advanced interrupt controller
- Seven external interrupt sources and one fast interrupt source
- 20-channel peripheral DMA controller (PDC)
- Four 32bit PIO controllers with up to 122 programmable I/O lines
技术规格
ARM9
180MHz
256引脚
122输入
16KB
-
1.95V
85°C
AT91
-
MSL 3 - 168小时
32位
128KB
LFBGA
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
-
1.65V
-40°C
表面安装
AT91RM9200
AT91 Family AT91RM9200 Series Microcontrollers
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书