需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY40.710 (CNY46.0023) |
| 10+ | CNY37.510 (CNY42.3863) |
| 25+ | CNY36.020 (CNY40.7026) |
| 50+ | CNY35.140 (CNY39.7082) |
| 100+ | CNY34.290 (CNY38.7477) |
| 250+ | CNY33.310 (CNY37.6403) |
| 500+ | CNY32.000 (CNY36.160) |
产品信息
产品概述
CY7C1041GN-10ZSXIT is a CY7C1041GN high-performance CMOS fast static RAM organized as 256K words by 16-bits. Data writes are performed by asserting the chip enable active-low (CE) and write enable active-low (WE) inputs LOW, while providing the data on I/O0 through I/O15 and address on A0 through A17 pins. The byte high enable active-low (BHE) and byte low enable active-low (BLE) inputs control write operations to the upper and lower bytes of the specified memory location. Active-low BHE controls I/O8 through I/O15 and active-low BLE controls I/O0 through I/O7. Data reads are performed by asserting the chip enable active-low (CE) and output enable active-low (OE) inputs LOW and providing the required address on the address lines. Read data is accessible on the I/O lines (I/O0 through I/O15). Byte accesses can be performed by asserting the required byte enable signal active-low (BHE or BLE) to read either the upper byte or the lower byte of data from the specified address location.
- High speed, tAA = 10ns
- Low active and standby currents, active current: ICC = 38mA typical
- 1.0-V data retention, TTL-compatible inputs and outputs
- 4.5V–5.5V voltage range
- 44-pin TSOP II package
- 4Mbit density, × 16-bits data width
- 65nm process technology
- Industrial operating temperature range from –40°C to +85°C
技术规格
4Mbit
256Kword x 16位
4.5V 至 5.5V
TSOP-II
44引脚
10ns
5V
表面安装
85°C
-
异步SRAM
4Mbit
256Kword x 16位
TSOP-II
4.5V
5.5V
-
-40°C
-
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书