2. 半导体 - 集成电路 (IC)
                                                                                                3. 更多集成电路
                                                                                                打印页面

                                                                                                23LCV512-I/SN

                                                                                                SRAM, 同步SRAM, 512 Kbit, 64K x 8位, SOIC, 8 引脚, 2.5 V

                                                                                                MICROCHIP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MICROCHIP 23LCV512-I/SN
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号23LCV512-I/SN
                                                                                                库存编号2309512
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                108 有货

                                                                                                需要更多?

                                                                                                108 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY17.900 (CNY20.227)
                                                                                                25+CNY17.140 (CNY19.3682)
                                                                                                100+CNY16.610 (CNY18.7693)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY17.90 (CNY20.23 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MICROCHIP
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号23LCV512-I/SN
                                                                                                库存编号2309512
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                SRAM类型同步SRAM
                                                                                                存储密度512Kbit
                                                                                                记忆配置64K x 8位
                                                                                                IC 外壳 / 封装SOIC
                                                                                                针脚数8引脚
                                                                                                电源电压最小值2.5V
                                                                                                电源电压最大值5.5V
                                                                                                额定电源电压-
                                                                                                时钟频率最大值20MHz
                                                                                                芯片安装表面安装
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围-
                                                                                                湿气敏感性等级MSL 1 -无限制
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                The 23LCV512-I/SN is a 512kb SPI Serial SRAM with battery backup and SDI interface. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Additionally, SDI (serial dual interface) is supported if application needs faster data rates. This device also supports unlimited reads and writes to the memory array and supports data backup via external battery/coin cell connected to VBAT (pin 7).

                                                                                                • SPI-compatible bus interface - 20MHz clock rate, SPI/SDI mode
                                                                                                • Low-power CMOS technology
                                                                                                • 3mA at 3.6V, 20MHz Read current
                                                                                                • 4μA at +85°C Maximum standby current
                                                                                                • Unlimited read and write cycles
                                                                                                • Zero write time
                                                                                                • 32-byte page
                                                                                                • Battery-backed SRAM support via Vbat Pin, automatic switchover to Vbat
                                                                                                • Sequential mode reads and writes
                                                                                                • High reliability

                                                                                                警告

                                                                                                ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                SRAM类型

                                                                                                同步SRAM

                                                                                                记忆配置

                                                                                                64K x 8位

                                                                                                针脚数

                                                                                                8引脚

                                                                                                电源电压最大值

                                                                                                5.5V

                                                                                                时钟频率最大值

                                                                                                20MHz

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                存储密度

                                                                                                512Kbit

                                                                                                IC 外壳 / 封装

                                                                                                SOIC

                                                                                                电源电压最小值

                                                                                                2.5V

                                                                                                额定电源电压

                                                                                                -

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                技术文档 (3)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                相关产品

                                                                                                找到 3 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423245
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000175