有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY148.300 (CNY167.579) |
产品概述
IS42S32160F-7BLI is a 512Mb synchronous DRAM achieves high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input. It is a high speed CMOS, dynamic random-access memory designed to operate in either 3.3V Vdd/Vddq or 2.5V Vdd/Vddq memory systems, depending on the DRAM option. Internally configured as a quad-bank DRAM with a synchronous interface. The 512Mb SDRAM (536,870,912 bits) includes an AUTO REFRESH MODE, and a power-saving, power-down mode. All signals are registered on the positive edge of the clock signal, CLK. All inputs and outputs are LVTTL compatible.
- Fully synchronous; all signals referenced to a positive clock edge
- Internal bank for hiding row access/precharge
- LVTTL interface, programmable burst sequence: sequential/interleave
- Auto refresh (CBR), self refresh, 8K refresh cycles every 64ms
- Random column address every clock cycle, programmable active-low CAS latency (2, 3 clocks)
- Burst read/write and burst read/single write operations capability
- Burst termination by burst stop and precharge command
- 143MHz frequency, 7ns speed
- 90-ball BGA package
- Industrial temperature rating range from -40°C to +85°C
技术规格
SDR
16M x 32位
BGA
3.3V
-40°C
IS42S
No SVHC (16-Jul-2019)
512Mbit
143MHz
90引脚
表面安装
85°C
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书