打印页面
图片仅用于图解说明,详见产品说明。

3,372 有货
需要更多?
3,372 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10.760 (CNY12.1588) |
| 25+ | CNY8.950 (CNY10.1135) |
| 100+ | CNY8.780 (CNY9.9214) |
包装规格:每个
最低: 1
多件: 1
CNY10.76 (CNY12.16 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The MCP23008-E/SO is a 8bit I/O expander with high speed I2C interface in 18 lead SOIC package. This I/O expander provides 8bit, general purpose parallel I/O expansion for I2C bus applications. The MCP23008 consists of multiple 8bit configuration registers for input, output and polarity selection. The system master can enable I/Os as either inputs or outputs by writing I/O configuration bits. Data for each input or output is kept in corresponding input or output register. The polarity of input port register can be inverted with polarity inversion register. All registers can be read by system master.
- 8bit remote bidirectional I/O port
- Three address pins to allow up to eight devices on bus
- Maximum bus frequency is 1.7MHz
- Interrupt output pin can be configured as active high, active low or open drain
- Configurable interrupt source
- External reset input
- Low standby current of 1μA maximum
- Supply voltage range from 1.8V to 5.5V
- Operating temperature range -40°C to 125°C
技术规格
批头数量
8bit
电源电压最小值
1.8V
IC 外壳 / 封装
SOIC
输入/输出数
8输入
工作温度最高值
125°C
产品范围
-
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
接口
I2C, 串行
电源电压最大值
5.5V
针脚数
18引脚
工作温度最小值
-40°C
合规
-
湿气敏感性等级
-
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000859