打印页面
已停产
产品概述
MT46H32M32LFB5-5 IT:B is a mobile low-power DDR SDRAM. It is a high-speed CMOS, dynamic random-access memory containing 1,073,741,824 bits. It is internally configured as a quad-bank DRAM. Each of the x16’s 268,435,456-bit banks are organized as 16,384 rows by 1024 columns by 16 bits. Each of the x32’s 268,435,456-bit banks are organized as 8192 rows by 1024 columns by 32 bits.
- Operating voltage range is 1.8V, deep power-down (DPD)
- 32Meg x 32 configuration, clock stop capability
- Packaging style is 90-ball (8mm x 13mm) VFBGA, “green”
- Timing (cycle time) is 5ns at CL = 3 (200 MHz), JEDEC-standard addressing
- Industrial operating temperature range is –40°C to +85°C, second generation
- Clock rate is 200MHz, bidirectional data strobe per byte of data (DQS)
- Differential clock inputs (CK and CK#), commands entered on each positive CK edge
- DQS edge-aligned with data for READs, centeraligned with data for WRITEs
- Concurrent auto precharge option is supported, auto refresh and self refresh modes
- Temperature-compensated self refresh (TCSR), partial-array self refresh (PASR)
技术规格
DRAM类型
Mobile LPDDR
时钟频率最大值
200MHz
针脚数
90引脚
芯片安装
表面安装
工作温度最高值
85°C
记忆配置
32M x 32位
IC 外壳 / 封装
VFBGA
额定电源电压
1.8V
工作温度最小值
-40°C
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.002334