有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,810.200 (CNY2,045.526) |
| 5+ | CNY1,646.440 (CNY1,860.4772) |
| 10+ | CNY1,482.680 (CNY1,675.4284) |
产品概述
IS82C52Z is a CMOS serial controller interface. The intersil 82C52 is a high performance programmable universal asynchronous receiver/transmitter (UART) and baud rate generator (BRG) on a single chip. Utilizing the Intersil advanced scaled SAJI IV CMOS process, the 82C52 will support data rates up to 1M baud asynchronously with a 16X clock (16MHz clock frequency). The on-chip baud rate generator can be programmed for any one of 72 different baud rates using a single industry standard crystal or external frequency source. A unique pre-scale divide circuit has been designed to provide standard RS-232-C baud rates when using any one of three industry standard crystals.
- Single chip UART/BRG
- DC to 16MHz (1M baud) operation
- Crystal or external clock input, modem interface
- On-chip baud rate generator - 72 selectable baud rates
- Interrupt mode with mask capability, line break generation and detection
- Microprocessor bus oriented interface
- 80C86 compatible
- Single +5V power supply
- Typical low power operation is 1mA/MHz
- PLCC package, temperature range from -40 to +85°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
串行, UART
1Mbaud
5.5V
28引脚
85°C
-
No SVHC (25-Jun-2025)
1放大器
4.5V
LCC
-40°C
-
MSL 3 - 168小时
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书