有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY566.850 (CNY640.5405) |
| 5+ | CNY510.350 (CNY576.6955) |
| 10+ | CNY466.850 (CNY527.5405) |
| 25+ | CNY442.650 (CNY500.1945) |
产品概述
The SPC5777MK0MVA8 is an ultra reliable MCUs built on Power Architecture technology in 512 pin TEPBGA package. It provides multi-core performance and on-chip I/O processor that offloads primary cores and allows higher parallel throughput. GTM timers and sigma delta ADC converters allow customers to do advanced filtering using on-chip knock hardware. AEC-Q100 quality offers on-chip security encryption protection using HSM for SHE and TDM for tamper proofing and supports ASIL-D and SIL-1 functional safety (ISO26262/ IEC61508). Target applications include engine control units (ECU), electric DC motor control, Ethernet connectivity and aerospace engines.
- Flash memory up to 8MB, RAM up to 596KB, core speed 300 MHz/200 MHz
- Operating range from 2.9V to 5.5V
- Temperature of 125˚C (ambient)
- 248 channel generic timer module
- 128 channel DMA, ECC, 15ch SENT, Zipwire, SB, 5 channel PSI-5
- 84 channel ADCs and 10 channel SD ADCs
- Ethernet (FEC), dual channel FlexRay
- Up to 6 SCI / 8 dSPI / 2 I2C
- 4 x MCAN-FD and 1 x TTCAN interface
- HSM, TDM, WDOG, CRC security
技术规格
电源架构
512引脚
-
22放大器
3V
-40°C
表面安装
MPC57xx
MPC5 Family MPC57xx Series Microcontrollers
32位
BGA
CAN, 以太网, I2C, LIN, SPI
12位,16位
5.5V
125°C
MPC5
AEC-Q100
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书