有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY697.670 (CNY788.3671) |
| 5+ | CNY627.640 (CNY709.2332) |
| 10+ | CNY579.200 (CNY654.496) |
| 25+ | CNY548.110 (CNY619.3643) |
产品概述
The ColdFire V2 MCF523X series ColdFire V2 Integrated Microprocessor combines the popular ColdFire V2 core with a 16-channel enhanced time processing unit (eTPU), a 10/100Mbps Ethernet MAC and other communications peripherals along with hardware-accelerated encryption. The mix of functionality in the MCF523x family addresses increased application complexity requiring more system throughput as well as networked applications that require a high level of security. Providing up to 144 (Dhrystone 2.1) MIPS at 150MHz, this controller enables networked and stand-alone complex real-time control applications such as industrial control, manufacturing equipment and robotics. The family of MCF523x device gives current users of the MC68332 a natural migration path to higher performance and networking support while enabling a new generation of products with increased functionality at a similar price point as earlier versions.
- 32-bit Non-multiplexed bus with up to eight chip selects
- 64kB Internal SRAM
- 8kB Configurable I/D-Cache
- 16-channel eTPU with 6kB of SRAM
- Two-bank SDRAM controller
- Two CAN 2.0 B (CAN 2 muxed with UART 3)
- 10/100Mbps Fast Ethernet controller
- Three universal asynchronous receiver/transmitters (UARTs)
- Queued serial peripheral interface (QSPI)
- I²C bus interface
- Four-channel 32-bit timers with direct memory access (DMA)
- Four-channel DMA controller
- System Integration (pulse-lock loop, software watchdog)
- Hardware accelerated encryption
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
ColdFire V2 MCF523X系列
8KB
256引脚
1.6V
CAN, I2C, UART
32位
-40°C
-
ColdFire V2
No SVHC (27-Jun-2024)
1Cores
BGA
1.4V
150MHz
97输入
表面安装
85°C
MCF523x
MSL 3 - 168小时
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书