需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY266.070 (CNY300.6591) |
| 5+ | CNY240.340 (CNY271.5842) |
| 10+ | CNY214.600 (CNY242.498) |
| 25+ | CNY198.200 (CNY223.966) |
| 50+ | CNY194.240 (CNY219.4912) |
产品信息
产品概述
MCIMX7D3EVK10SD is an i.MX 7Dual processor - heterogeneous processing with Dual Arm® Cortex®-A7 Cores and Cortex-M4 Core. The i.MX 7Dual family of processors represents our latest achievement in high-performance processing for low-power requirements with a high degree of functional integration. This processor is targeted towards the growing market of connected devices. The i.MX 7Dual family of processor features advanced implementation of the Arm® Cortex®-A7 core as well as the Arm Cortex-M4 core. The i.MX 7Dual family supports multiple memory types including 16/32bit DDR3L/LPDDR2/LPDDR3-1066, Quad SPI memory, NAND, eMMC and NOR. Several high-speed connectivity connections include Gigabit Ethernet with AVB, PCIe and USB. Both parallel and serial display and camera interfaces are provided, as well as a way to directly connect to the Electrophoretic Displays (EPD).
- Supply voltage range from 1.045 to 1.25V
- 512KB L2 cache (max), 256KB SRAM and 169 GPIO
- 2 x Cortex-A7, 2 x USB2.0 OTG (w/PHY), 1 PCIe, 3X SDIO/MMC
- Ethernet, 4 I2C, JTAG, PCIe 2.0, 4 SPI, 7 UART, USB interfaces
- SAI audio specific modules
- No EPDC, No CAN, 2 x Gigabit Ethernet, 4 tamper pins, 1x ADC
- 1GHz maximum operating frequency
- 488 pin MAPBGA package
- Extended temperature range from -20 to 105°C
技术规格
i.MX Family i.MX 7Dual Series Microprocessors
512KB
488引脚
1.05V
I2C, I2S, SPI, UART, USB
32位
-20°C
-
i.MX
No SVHC (27-Jun-2024)
2Cores
MAPBGA
950mV
1GHz
170输入
表面安装
105°C
i.MX 7Dual
MSL 3 - 168小时
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书