2. 半导体 - 集成电路 (IC)
                                                                                                3. 微处理器
                                                                                                打印页面

                                                                                                LS1027AXE7PQA

                                                                                                微处理器,1.5GHz,QorIQ系列,2核,-40℃至105℃,FCPBGA-448

                                                                                                NXP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                NXP LS1027AXE7PQA
                                                                                                制造商NXP
                                                                                                制造商产品编号LS1027AXE7PQA
                                                                                                库存编号3407362
                                                                                                产品范围QorIQ Family LS1027A Series Microprocessors
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:32 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY845.360 (CNY955.2568)
                                                                                                5+CNY756.440 (CNY854.7772)
                                                                                                10+CNY694.700 (CNY785.011)
                                                                                                25+CNY661.960 (CNY748.0148)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY845.36 (CNY955.26 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                NXP
                                                                                                制造商NXP
                                                                                                制造商产品编号LS1027AXE7PQA
                                                                                                库存编号3407362
                                                                                                产品范围QorIQ Family LS1027A Series Microprocessors
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                产品范围QorIQ Family LS1027A Series Microprocessors
                                                                                                CPU核数2Cores
                                                                                                程序存储器大小-
                                                                                                IC 外壳 / 封装FCPBGA
                                                                                                针脚数448引脚
                                                                                                电源电压最小值-
                                                                                                电源电压最大值-
                                                                                                运行频率最大值1.5GHz
                                                                                                接口I2C, I2S, SAI, SPI, UART, USB
                                                                                                输入/输出数60输入
                                                                                                数据总线宽度64位
                                                                                                芯片安装表面安装
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值105°C
                                                                                                合规-
                                                                                                MPU系列LS1027A
                                                                                                MPU系列QorIQ
                                                                                                湿气敏感性等级MSL 3 - 168小时
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                LS1027AXE7PQA is a two cores microcontroller. It is a cost-effective, power-efficient, and highly integrated system-on-chip (SoC) design that extends the reach of the NXP value-performance line of QorIQ communications processors. Featuring extremely power-efficient 64-bit Arm® Cortex®- A72 cores with ECC-protected L1 and L2 cache memories for high reliability, running up to 1.5GHz. This chip can be used for networking and wireless access points, industrial gateways, industrial automation, printing, imaging, and M2M for enterprise and consumer networking and router applications.

                                                                                                • Single-threaded cores with 48KB L1 instruction cache and 32KB L1 data cache
                                                                                                • Arranged as a single cluster of two cores sharing a single 1MB L2 cache
                                                                                                • One 32-bit DDR3L/DDR4 SDRAM memory controller with ECC support
                                                                                                • Two PCI Express 3.0 controllers, one serial ATA (SATA 6 Gbit/s) controller
                                                                                                • Upto four SGMII interfaces supporting four switch ports at 1000Mbps
                                                                                                • TSN-capable Ethernet Switch with four external ports
                                                                                                • Ethernet controller (ENETC) with TSN functionality
                                                                                                • One RGMII interface, one 1G/2.5G SerDes-based interface with TSN support
                                                                                                • Two high-speed USB 2.0/3.0 controllers with integrated PHY
                                                                                                • 448 pins FBGA package, operating temperature range from -40°C to 105°C

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                产品范围

                                                                                                QorIQ Family LS1027A Series Microprocessors

                                                                                                程序存储器大小

                                                                                                -

                                                                                                针脚数

                                                                                                448引脚

                                                                                                电源电压最大值

                                                                                                -

                                                                                                接口

                                                                                                I2C, I2S, SAI, SPI, UART, USB

                                                                                                数据总线宽度

                                                                                                64位

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                合规

                                                                                                -

                                                                                                MPU系列

                                                                                                QorIQ

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                CPU核数

                                                                                                2Cores

                                                                                                IC 外壳 / 封装

                                                                                                FCPBGA

                                                                                                电源电压最小值

                                                                                                -

                                                                                                运行频率最大值

                                                                                                1.5GHz

                                                                                                输入/输出数

                                                                                                60输入

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                工作温度最高值

                                                                                                105°C

                                                                                                MPU系列

                                                                                                LS1027A

                                                                                                湿气敏感性等级

                                                                                                MSL 3 - 168小时

                                                                                                技术文档 (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 2 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                South Korea
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423119
                                                                                                US ECCN:5A002.a.1
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.0034