2. 半导体 - 集成电路 (IC)
                                                                                                3. 微控制器 (MCU)
                                                                                                4. ARM微控制器
                                                                                                打印页面

                                                                                                S32K312NHT0MPAST

                                                                                                ARM MCU微控制单元, S32K3 Family S32K312 Series Microcontrollers, ARM Cortex-M7F, 32位, 120 MHz, 2 MB

                                                                                                NXP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                NXP S32K312NHT0MPAST
                                                                                                制造商NXP
                                                                                                制造商产品编号S32K312NHT0MPAST
                                                                                                库存编号4461898
                                                                                                产品范围S32K3 Family S32K312 Series Microcontrollers
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                92 有货

                                                                                                需要更多?

                                                                                                92 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY81.620 (CNY92.2306)
                                                                                                10+CNY63.050 (CNY71.2465)
                                                                                                25+CNY60.160 (CNY67.9808)
                                                                                                50+CNY56.200 (CNY63.506)
                                                                                                100+CNY52.240 (CNY59.0312)
                                                                                                250+CNY50.100 (CNY56.613)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY81.62 (CNY92.23 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                NXP
                                                                                                制造商NXP
                                                                                                制造商产品编号S32K312NHT0MPAST
                                                                                                库存编号4461898
                                                                                                产品范围S32K3 Family S32K312 Series Microcontrollers
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                产品范围S32K3 Family S32K312 Series Microcontrollers
                                                                                                设备核心ARM Cortex-M7F
                                                                                                数据总线宽度32位
                                                                                                运行频率最大值120MHz
                                                                                                程序存储器大小2MB
                                                                                                针脚数100引脚
                                                                                                IC 外壳 / 封装HDQFP
                                                                                                输入/输出数77输入
                                                                                                接口CANFD、以太网、I2C、I2S、LIN、LPUART、PWM、SENT、SPI、UART
                                                                                                存储器容量, RAM192KB
                                                                                                ADC通道24放大器
                                                                                                ADC分辨率12位
                                                                                                电源电压最小值2.97V
                                                                                                电源电压最大值5.5V
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值125°C
                                                                                                芯片安装表面安装
                                                                                                MCU系列S32K3
                                                                                                MCU系列S32K312
                                                                                                合规AEC-Q100
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                S32K312NHT0MPAST is a 32bit microcontroller (MCU) that offers Arm® Cortex®-M7-based MCUs in single, dual and lockstep core configurations. S32K3 family offers scalability in number of cores, memory and peripherals, ensuring high-performance and functional safety compliant with ISO 26262 up to ASIL D. S32K3 family provides a comprehensive end-to-end solution for development and production. S32K3 MCUs feature a hardware security engine (HSE) with NXP firmware, enable firmware over-the-air (FOTA) updates and include ISO 26262 compliant Real-Time Drivers (RTD) suitable for both AUTOSAR® and non-AUTOSAR applications. Through compatibility with the NXP S32 Automotive Platform, S32K3 family enables seamless software reuse and flexibility across applications in body, zone control and electrification.

                                                                                                • 1-core, Arm Cortex-M7 core, 120MHz max operating frequency
                                                                                                • 2000Kb flash, 192Kb RAM, 1 x I3C, 2 x I²C, 4 x SPI, 8 x UART serial communication
                                                                                                • 77 GPIO, 6 CAN FD, 8 LIN, AEC-Q100 grade 1 qualified
                                                                                                • Supply voltage range from 2.7 to 5.5V, integrated digital signal processor (DSP)
                                                                                                • Configurable nested vectored interrupt controller (NVIC), single precision floating point unit (FPU)
                                                                                                • Error-correcting code (ECC) on all memories, error detection code (EDC) on data path
                                                                                                • Cyclic redundancy check (CRC) module, 120bit unique identification (ID) number
                                                                                                • 32bit real time counter (RTC) with autonomous periodic interrupt (API) function
                                                                                                • Full cross triggering support for ADC / timer (BCTU)
                                                                                                • Operating temperature range from -40°C to 125°C, 100-pin HDQFP package

                                                                                                技术规格

                                                                                                产品范围

                                                                                                S32K3 Family S32K312 Series Microcontrollers

                                                                                                数据总线宽度

                                                                                                32位

                                                                                                程序存储器大小

                                                                                                2MB

                                                                                                IC 外壳 / 封装

                                                                                                HDQFP

                                                                                                接口

                                                                                                CANFD、以太网、I2C、I2S、LIN、LPUART、PWM、SENT、SPI、UART

                                                                                                ADC通道

                                                                                                24放大器

                                                                                                电源电压最小值

                                                                                                2.97V

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                MCU系列

                                                                                                S32K312

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                设备核心

                                                                                                ARM Cortex-M7F

                                                                                                运行频率最大值

                                                                                                120MHz

                                                                                                针脚数

                                                                                                100引脚

                                                                                                输入/输出数

                                                                                                77输入

                                                                                                存储器容量, RAM

                                                                                                192KB

                                                                                                ADC分辨率

                                                                                                12位

                                                                                                电源电压最大值

                                                                                                5.5V

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                MCU系列

                                                                                                S32K3

                                                                                                合规

                                                                                                AEC-Q100

                                                                                                技术文档 (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423190
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001