需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY77.890 (CNY88.0157) |
| 10+ | CNY60.590 (CNY68.4667) |
| 25+ | CNY56.670 (CNY64.0371) |
| 50+ | CNY54.290 (CNY61.3477) |
| 100+ | CNY52.030 (CNY58.7939) |
| 250+ | CNY50.020 (CNY56.5226) |
| 500+ | CNY48.440 (CNY54.7372) |
产品概述
MCXN236VKLT is an MCX N23x highly integrated MCU. The MCX N23x is optimized for cost, memory, and system performance and offers a single-core option with efficient distribution of workloads to the analogue and digital peripherals. Target applications include industrial (energy storage and management system, smart metering, factory automation, industrial HMI, mobile robotics ecosystem, motion control and robotics, motor drives, brushless DC motor (BLDC) control, permanent magnet synchronous motor (PMSM), edge AI/ML anomaly detection and predictive maintenance, smart home (home control panel, home security and surveillance, major home appliances, robotic appliance, smart speaker, soundbar, gaming accessories, smart lighting, smart power socket and light switch.
- SmartDMA (coprocessor for applications such as parallel camera interface and keypad scanning)
- Operating voltage range from 1.71V to 3.6V
- IOs: 1.71V-3.6V full-performance
- Arm Cortex-M33 150MHz with 618 CoreMark® (4.12 CoreMark/MHz)
- Platform security with EdgeLock® secure enclave, core profile
- Temperature range from -40°C to + 125°C
- 1024kB flash memory
- 352kB SRAM memory
- 100-pin HLQFP package
技术规格
MCXN Family MCXN23x Series Microcontrollers
32位
1MB
HLQFP
FlexCAN、I3C、LPI2C、LPSPI、LPUART、USB
41放大器
1.71V
-40°C
表面安装
MCXN23x
No SVHC (25-Jun-2025)
ARM Cortex-M33F
150MHz
100引脚
74输入
352KB
16Bit
3.6V
125°C
MCXN
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书