需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY44.910 (CNY50.7483) |
| 10+ | CNY34.370 (CNY38.8381) |
| 25+ | CNY31.740 (CNY35.8662) |
| 50+ | CNY30.520 (CNY34.4876) |
| 100+ | CNY29.300 (CNY33.109) |
| 250+ | CNY28.070 (CNY31.7191) |
| 500+ | CNY27.130 (CNY30.6569) |
产品概述
LPC51U68JBD64EL is a LPC51U68 ARM Cortex-M0+ based microcontroller for embedded applications. The LPC51U68 LQFP64 devices are pin-function compatible with LPC5410x and LPC5411x devices in the same package/pinout versions. Device includes SRAM, on-chip flash, full-speed USB device interface, an I2S, general-purpose timers, versatile timer with PWM and many other capabilities (SCTimer/PWM), one RTC/alarm timer, one 24-bit Multi-Rate Timer (MRT), a Windowed Watchdog Timer (WWDT), flexible serial communication peripherals (each of which can be a USART, SPIs, or I2C interface), one 12-bit 5.0Msamples/sec ADC, and a temperature sensor.
- Single power supply 1.62V to 3.6V
- ARM Cortex-M0+ processor, running at a frequency of up to 150MHz
- Single cycle multiplier and ARM Cortex-M0+ built-in Nested Vectored Interrupt Controller (NVIC)
- 256KB flash, 96KB SRAM memory and 48 GPIO pin
- Non-maskable Interrupt (NMI) with a selection of sources
- JTAG boundary scan supported
- Unique device serial number for identification
- 8 x I²C, 8 x SPI, 8 x UART serial communication
- 64 pin LQFP package
- Operating temperature range of -40°C to +105°C
技术规格
LPC Family LPC51U68 Series Microcontrollers
32位
256KB
LQFP
I2C, I2S, SPI, USART, USB
12放大器
1.62V
-40°C
表面安装
LPC51U68
No SVHC (27-Jun-2024)
ARM 皮质-M0+
150MHz
64引脚
48输入
96KB
12位
3.6V
105°C
LPC
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书