需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY59.070 (CNY66.7491) |
| 10+ | CNY45.600 (CNY51.528) |
| 25+ | CNY42.230 (CNY47.7199) |
| 50+ | CNY41.210 (CNY46.5673) |
| 100+ | CNY40.190 (CNY45.4147) |
| 250+ | CNY38.710 (CNY43.7423) |
| 500+ | CNY36.440 (CNY41.1772) |
产品概述
STM32WBA63CIU6 is an Arm®-based 32bit microcontroller. It is a multiprotocol wireless and ultra-low-power device that embeds a powerful and ultra-low-power radio compliant with the Bluetooth® LE and with IEEE 802.15.4-2015. This contains a high-performance Arm® Cortex®-M33 32bit RISC core and operates at a frequency of up to 100MHz. The device integrates a 2.4GHz RADIO supporting Bluetooth® LE, Matter, Thread, and Zigbee®, and concurrent operation modes. This provides support for an array of up to eight antennas and an external power amplifier. The PTA (packet traffic arbitration) interface is supported as well. The device features protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, secure, and hide protection areas.
- Includes ST state-of-the-art patented technology
- 1.71 to 3.6V power supply
- Development support: serial wire debug (SWD), JTAG, Embedded trace (ETM)
- Autonomous peripherals with DMA, functional down to stop 1 mode
- Benchmarks: 410 CoreMark® (4.10 CoreMark/MHz)
- 12-bit ADC 2.5 Msps, up to 16-bit with hardware oversampling, two ultra-low-power comparators
- 100MHz maximum CPU frequency
- 2Mbytes flash memory size
- 48-pin UFQFPN package
- Industrial temperature range from -40 to 85°C (105°C junction)
技术规格
STM32 Family STM32WB Series STM32WBA6xx Group Microcontrollers
32位
2MB
UFQFPN-EP
I2C、LPUART、SAI、SPI、USART
8放大器
1.71V
-40°C
表面安装
STM32WB
No SVHC (25-Jun-2025)
ARM Cortex-M33F
100MHz
48引脚
31输入
512KB
12位
3.6V
85°C
STM32
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书