需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY250.390 (CNY282.9407) |
| 5+ | CNY230.510 (CNY260.4763) |
| 10+ | CNY210.620 (CNY238.0006) |
| 25+ | CNY188.490 (CNY212.9937) |
| 50+ | CNY183.350 (CNY207.1855) |
产品信息
产品概述
CYT3DLBBHBQ1BZSGS is a TRAVEO™ T2G 32bit microcontroller that is targeted at automotive systems such as instrument clusters and Head-Up Displays (HUD). It has a 2D Graphics engine, sound processing, an Arm® Cortex®-M7 CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing. This device contains embedded peripherals supporting Controller Area Network with Flexible Data rate (CAN FD), Local Interconnect Network (LIN), Clock Extension Peripheral Interface (CXPI), and Ethernet. TRAVEO™ T2G device is manufactured on an advanced 40-nm process. It incorporates Infineon' low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.
- Supports 2D and 2.5D (perspective warping, 3D effects) graphics rendering
- One capture engine for video input processing for ITU 656 or parallel RGB/YUV or MIPI CSI-2 input
- Display warping on-the-fly for HUD applications
- Direct video feed through from capture to display interface with graphics overlay
- Two pulse-code modulation-pulse width modulation (PCM-PWM) interfaces
- 240MHz (max) 32bit Arm® Cortex®-M7 CPU, with single-cycle multiply, memory protection unit (MPU)
- 4160KB code-flash with an additional 128KB of work-flash
- Supports enhanced secure hardware extension (eSHE) and hardware security module (HSM)
- Low-power 2.7V to 5.5V operation, one threshold level (1.1V) for BOD on VCCD
- 272-BGA package, maximum ambient temperature is 105°C
技术规格
Traveo T2G Family CYT3DL Series Microcontrollers
32位
4MB
BGA
CAN, CSI, 以太网, I2C, LIN, SPI, UART
48放大器
2.7V
-40°C
表面安装
CYT3DL
MSL 3 - 168小时
ARM Cortex-M7F, ARM Cortex-M0+
240MHz
272引脚
135输入
384KB
12位
5.5V
105°C
Traveo T2G
-
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Singapore
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书