需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY79.510 (CNY89.8463) |
| 10+ | CNY62.130 (CNY70.2069) |
| 25+ | CNY57.670 (CNY65.1671) |
| 50+ | CNY55.560 (CNY62.7828) |
| 100+ | CNY53.450 (CNY60.3985) |
| 250+ | CNY52.040 (CNY58.8052) |
| 500+ | CNY51.000 (CNY57.630) |
产品信息
产品概述
XMC4200F64K256BAXQSA1 is a XMC4200 series, industrial microcontroller based on the ARM Cortex-M4 processor core. This XMC4200 series of microcontroller take advantage of Infineon's decades of experience in microcontroller design, providing an optimized solution to meet the performance challenges of today's embedded control applications. The XMC4200 series device combine the extended functionality and performance of the ARM Cortex-M4 core with powerful on-chip peripheral subsystems and on-chip memory units. Applications include motor control, switched mode power supplies, automotive 48V battery management system (BMS), DIN rail power supplies, energy storage systems, EV charging, industrial automation.
- 256KB Flash, 40KB Ram, supply voltage range from 3.13 to 3.63V
- USIC 4ch [Quad SPI, SCI/UART, I²C, I²S, LIN]
- 1x PWM timers (CCU8), 16-64-bit 8ch + dead-time
- 2x CAN, 64 MO, 80MHz peripherals clock
- 80MHz core frequency, motor control hall and encoder interface
- High resolution PWM 150ps, long term availability with >15 years
- Temperature range from -40 to 85°C
- LQFP64 package
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
XMC4000 Family XMC4200 Series Microcontrollers
32位
256KB
TQFP
CAN, I2C, I2S, SPI, UART, USB
10放大器
3.13V
-40°C
表面安装
XMC4200
MSL 3 - 168小时
ARM 皮质-M4
80MHz
64引脚
45输入
40KB
12位
3.63V
125°C
XMC4000
-
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书